Parametric results for: MJS2 under Telecom and Datacom Connectors

Filter Your Search

1 - 10 of 278 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: mjs2
Select parts from the table below to compare.
Compare
Compare
MJS2-00AA
Ratioplast Electronics
Check for Price Contact Manufacturer UL 85 °C -40 °C 0.58 inch EAR99 8536.69.40.30 0.574 inch 0.661 inch JACK RJ CONNECTOR AU ON NI MALE PHOSPHOR BRONZE 20 mΩ TELCOM, MODULAR 1400VAC V 500 Cycles NO 500 MΩ GRAY GLASS FILLED POLYBUTYLENE TEREPHTHALATE NO LATCH LOCKING RIGHT ANGLE BOARD 1 STAGGERED 6u inch 1.5 A NICKEL BRASS 2.032 mm SOLDER 10
MJS2-00AB
Ratioplast Electronics
Check for Price Contact Manufacturer UL 85 °C -40 °C 0.58 inch EAR99 8536.69.40.30 0.574 inch 0.661 inch JACK RJ CONNECTOR AU ON NI MALE PHOSPHOR BRONZE 20 mΩ TELCOM, MODULAR 1400VAC V 500 Cycles NO 500 MΩ BLACK GLASS FILLED POLYBUTYLENE TEREPHTHALATE NO LATCH LOCKING RIGHT ANGLE BOARD 1 STAGGERED 6u inch 1.5 A NICKEL BRASS 2.032 mm SOLDER 10
MJS29E11192
Winchester Interconnect
Check for Price Active ONE OPEN END UL, CSA 105 °C -55 °C 0.421 inch EAR99 8536.69.40.40 0.643 inch 4.81 inch RECEPTACLE CARD EDGE CONNECTOR AU ON NI COPPER ALLOY 11 mΩ SINGLE PRONG NO 5 GΩ NATURAL GLASS FILLED POLYESTER NO STRAIGHT BOARD RECTANGULAR 30u inch 1 A 3.9624 mm PRESS FIT 58 RECTANGULAR 0.156 inch ONE 2 2 5.08 mm 0.19 inch
MJS24D14192
Winchester Interconnect
Check for Price Active COMPLIANT FIT,ONE OPEN END UL, CSA 105 °C -55 °C 0.421 inch EAR99 8536.69.40.40 0.643 inch 3.255 inch RECEPTACLE CARD EDGE CONNECTOR AU ON NI COPPER ALLOY 11 mΩ SINGLE PRONG NO 5 GΩ NATURAL GLASS FILLED POLYESTER NO STRAIGHT BOARD RECTANGULAR 30u inch 1 A 3.175 mm WIRE WRAP 48 RECTANGULAR 0.125 inch ONE 2 2 6.35 mm 0.71 inch
MJS2
Bel Fuse
Check for Price No Obsolete 125 V 2 A ELECTRIC FUSE 23 J 10 kA CE; CSA; PSE; UL e0 125 °C -55 °C THROUGH HOLE BULK; TAPE AND REEL NO Tin/Lead (Sn/Pb) PIN WIRE 15 mm 5.5 mm EAR99 8536.10.00.40
MJS23C16195
Winchester Interconnect
Check for Price Active POLARIZED e4 EAR99 8536.69.40.40 CARD EDGE CONNECTOR GOLD (30) OVER NICKEL (50) FEMALE NO NO STRAIGHT BOARD 2.54 mm PRESS FIT 46 ONE 2 GOLD FLASH NO NO NO GENERAL PURPOSE
MJS26C13192
Winchester Interconnect
Check for Price No Active POLARIZED UL, CSA e0 105 °C -55 °C 0.421 inch EAR99 8536.69.40.40 0.643 inch 2.834 inch RECEPTACLE CARD EDGE CONNECTOR GOLD (30) OVER NICKEL (50) FEMALE COPPER NICKEL TIN ALLOY 11 mΩ SINGLE PRONG NO 5 GΩ NATURAL GLASS FILLED POLYESTER NO STRAIGHT BOARD RECTANGULAR 30u inch 1 A 2.54 mm PRESS FIT 52 RECTANGULAR 0.1 inch ONE 2 2 5.08 mm 0.58 inch TIN LEAD NO NO NO GENERAL PURPOSE
MJS29C12195
Winchester Interconnect
Check for Price Active POLARIZED e4 EAR99 8536.69.40.40 CARD EDGE CONNECTOR GOLD (30) OVER NICKEL (50) FEMALE NO NO STRAIGHT BOARD 2.54 mm PRESS FIT 58 ONE 2 GOLD FLASH NO NO NO GENERAL PURPOSE
MJS20C12192
Winchester Interconnect
Check for Price No Active POLARIZED UL, CSA e0 105 °C -55 °C 0.421 inch EAR99 8536.69.40.40 0.643 inch 2.234 inch RECEPTACLE CARD EDGE CONNECTOR GOLD (30) OVER NICKEL (50) FEMALE COPPER NICKEL TIN ALLOY 11 mΩ SINGLE PRONG NO 5 GΩ NATURAL GLASS FILLED POLYESTER NO STRAIGHT BOARD RECTANGULAR 30u inch 1 A 2.54 mm PRESS FIT 40 RECTANGULAR 0.1 inch ONE 2 2 5.08 mm 0.485 inch TIN LEAD NO NO NO GENERAL PURPOSE
MJS23C15195
Winchester Interconnect
Check for Price Active POLARIZED e4 EAR99 8536.69.40.40 CARD EDGE CONNECTOR GOLD (30) OVER NICKEL (50) FEMALE NO NO STRAIGHT BOARD 2.54 mm PRESS FIT 46 ONE 2 GOLD FLASH NO NO NO GENERAL PURPOSE