Parametric results for: MJS20 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 25 results

All Filters
|
-
-
Manufacturer Part Number: mjs20
Select parts from the table below to compare.
Compare
Compare
MJS20C16195
Winchester Interconnect
Check for Price Active 40 2 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO e4 NO GOLD FLASH NO ONE GENERAL PURPOSE PRESS FIT EAR99 8536.69.40.40
MJS20C11192
Winchester Interconnect
Check for Price No Active 40 2 2.54 mm 2 11 mΩ 1 A FEMALE BOARD GLASS FILLED POLYESTER GOLD (30) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO 5 GΩ NO NO e0 NO CSA; UL -55 °C 105 °C RECEPTACLE TIN LEAD COPPER NICKEL TIN ALLOY RECTANGULAR SINGLE PRONG NATURAL 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 5.08 mm 30u inch PRESS FIT 0.421 inch 0.643 inch 2.234 inch 0.19 inch EAR99 8536.69.40.40
MJS20D11192
Winchester Interconnect
Check for Price Active 40 2 3.175 mm 2 11 mΩ 1 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR ONE OPEN END NO 5 GΩ CSA; UL -55 °C 105 °C RECEPTACLE COPPER ALLOY RECTANGULAR SINGLE PRONG NATURAL 0.125 inch NO ONE RECTANGULAR 6.35 mm 30u inch PRESS FIT 0.421 inch 0.643 inch 2.755 inch 0.19 inch EAR99 8536.69.40.40
MJS20C11792
Winchester Interconnect
Check for Price Yes Yes Active 40 2 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO e3 NO PURE TIN COPPER NICKEL TIN ALLOY NO ONE GENERAL PURPOSE PRESS FIT EAR99 8536.69.40.40 ROHS COMPLIANT
MJS20C14192
Winchester Interconnect
Check for Price No Active 40 2 2.54 mm 2 11 mΩ 1 A FEMALE BOARD GLASS FILLED POLYESTER GOLD (30) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO 5 GΩ NO NO e0 NO CSA; UL -55 °C 105 °C RECEPTACLE TIN LEAD COPPER NICKEL TIN ALLOY RECTANGULAR SINGLE PRONG NATURAL 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 5.08 mm 30u inch PRESS FIT 0.421 inch 0.643 inch 2.234 inch 0.71 inch EAR99 8536.69.40.40
MJS20C15195
Winchester Interconnect
Check for Price Active 40 2 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO e4 NO GOLD FLASH NO ONE GENERAL PURPOSE PRESS FIT EAR99 8536.69.40.40
MJS20C13192
Winchester Interconnect
Check for Price No Active 40 2 2.54 mm 2 11 mΩ 1 A FEMALE BOARD GLASS FILLED POLYESTER GOLD (30) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO 5 GΩ NO NO e0 NO CSA; UL -55 °C 105 °C RECEPTACLE TIN LEAD COPPER NICKEL TIN ALLOY RECTANGULAR SINGLE PRONG NATURAL 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 5.08 mm 30u inch PRESS FIT 0.421 inch 0.643 inch 2.234 inch 0.58 inch EAR99 8536.69.40.40
MJS20C16792
Winchester Interconnect
Check for Price Yes Yes Active 40 2 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO e3 NO PURE TIN COPPER NICKEL TIN ALLOY NO ONE GENERAL PURPOSE PRESS FIT EAR99 8536.69.40.40 ROHS COMPLIANT
MJS20D12192
Winchester Interconnect
Check for Price Active 40 2 3.175 mm 2 11 mΩ 1 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR COMPLIANT FIT; ONE OPEN END NO 5 GΩ CSA; UL -55 °C 105 °C RECEPTACLE COPPER ALLOY RECTANGULAR SINGLE PRONG NATURAL 0.125 inch NO ONE RECTANGULAR 6.35 mm 30u inch WIRE WRAP 0.421 inch 0.643 inch 2.755 inch 0.485 inch EAR99 8536.69.40.40
MJS20C12195
Winchester Interconnect
Check for Price Active 40 2 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO e4 NO GOLD FLASH NO ONE GENERAL PURPOSE PRESS FIT EAR99 8536.69.40.40