Filter Your Search
1 - 10 of 277 results
|
|
MJS34C14792
Winchester Interconnect
|
Check for Price | Yes | Yes | Active | POLARIZED | e3 | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | CARD EDGE CONNECTOR | GOLD (30) OVER NICKEL (50) | PURE TIN | FEMALE | COPPER NICKEL TIN ALLOY | NO | NO | NO | NO | NO | STRAIGHT | BOARD | ONE | 2 | GENERAL PURPOSE | 2.54 mm | PRESS FIT | 68 | |||||||||||||||||||||||||||
|
|
MJS38D13192
Winchester Interconnect
|
Check for Price | Active | COMPLIANT FIT,ONE OPEN END | UL, CSA | 105 °C | -55 °C | 0.421 inch | EAR99 | 8536.69.40.40 | CARD EDGE CONNECTOR | AU ON NI | COPPER ALLOY | NO | NO | STRAIGHT | BOARD | ONE | 2 | 3.175 mm | WIRE WRAP | 76 | 0.643 inch | 5.005 inch | RECEPTACLE | RECTANGULAR | 11 mΩ | SINGLE PRONG | 5 GΩ | NATURAL | GLASS FILLED POLYESTER | 0.125 inch | 2 | RECTANGULAR | 6.35 mm | 30u inch | 1 A | 0.58 inch | |||||||||||||||||
|
|
MJS33D13192
Winchester Interconnect
|
Check for Price | Active | COMPLIANT FIT,ONE OPEN END | UL, CSA | 105 °C | -55 °C | 0.421 inch | EAR99 | 8536.69.40.40 | CARD EDGE CONNECTOR | AU ON NI | COPPER ALLOY | NO | NO | STRAIGHT | BOARD | ONE | 2 | 3.175 mm | WIRE WRAP | 66 | 0.643 inch | 4.38 inch | RECEPTACLE | RECTANGULAR | 11 mΩ | SINGLE PRONG | 5 GΩ | NATURAL | GLASS FILLED POLYESTER | 0.125 inch | 2 | RECTANGULAR | 6.35 mm | 30u inch | 1 A | 0.58 inch | |||||||||||||||||
|
|
MJS30C15792
Winchester Interconnect
|
Check for Price | Yes | Yes | Active | POLARIZED | e3 | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | CARD EDGE CONNECTOR | GOLD (30) OVER NICKEL (50) | PURE TIN | FEMALE | COPPER NICKEL TIN ALLOY | NO | NO | NO | NO | NO | STRAIGHT | BOARD | ONE | 2 | GENERAL PURPOSE | 2.54 mm | PRESS FIT | 60 | |||||||||||||||||||||||||||
|
|
MJS3-00AB-R
Ratioplast Electronics
|
Check for Price | Contact Manufacturer | UL | 85 °C | -40 °C | 0.453 inch | EAR99 | 8536.69.40.30 | RJ CONNECTOR | AU ON NI | MALE | PHOSPHOR BRONZE | NO | NO | RIGHT ANGLE | BOARD | 1.27 mm | SURFACE MOUNT | 10 | 0.815 inch | 0.591 inch | JACK | 20 mΩ | TELCOM, MODULAR | 500 MΩ | BLACK | POLYAMIDE | RECTANGULAR | 6u inch | 1.5 A | SPLIT BOARD LOCK | 1400VAC V | 500 Cycles | LOCKING | 1 | |||||||||||||||||||
|
|
MJS30C11192
Winchester Interconnect
|
Check for Price | No | Active | POLARIZED | UL, CSA | e0 | 105 °C | -55 °C | 0.421 inch | EAR99 | 8536.69.40.40 | CARD EDGE CONNECTOR | GOLD (30) OVER NICKEL (50) | TIN LEAD | FEMALE | COPPER NICKEL TIN ALLOY | NO | NO | NO | NO | NO | STRAIGHT | BOARD | ONE | 2 | GENERAL PURPOSE | 2.54 mm | PRESS FIT | 60 | 0.643 inch | 3.234 inch | RECEPTACLE | RECTANGULAR | 11 mΩ | SINGLE PRONG | 5 GΩ | NATURAL | GLASS FILLED POLYESTER | 0.1 inch | 2 | RECTANGULAR | 5.08 mm | 30u inch | 1 A | 0.19 inch | |||||||||
|
|
MJS35C15192
Winchester Interconnect
|
Check for Price | No | Active | POLARIZED | e0 | EAR99 | 8536.69.40.40 | CARD EDGE CONNECTOR | GOLD (30) OVER NICKEL (50) | TIN LEAD | FEMALE | COPPER NICKEL TIN ALLOY | NO | NO | NO | NO | NO | STRAIGHT | BOARD | ONE | 2 | GENERAL PURPOSE | 2.54 mm | PRESS FIT | 70 | |||||||||||||||||||||||||||||
|
|
MJS31C15192
Winchester Interconnect
|
Check for Price | No | Active | POLARIZED | e0 | EAR99 | 8536.69.40.40 | CARD EDGE CONNECTOR | GOLD (30) OVER NICKEL (50) | TIN LEAD | FEMALE | COPPER NICKEL TIN ALLOY | NO | NO | NO | NO | NO | STRAIGHT | BOARD | ONE | 2 | GENERAL PURPOSE | 2.54 mm | PRESS FIT | 62 | |||||||||||||||||||||||||||||
|
|
MJS36D14192
Winchester Interconnect
|
Check for Price | Active | COMPLIANT FIT,ONE OPEN END | UL, CSA | 105 °C | -55 °C | 0.421 inch | EAR99 | 8536.69.40.40 | CARD EDGE CONNECTOR | AU ON NI | COPPER ALLOY | NO | NO | STRAIGHT | BOARD | ONE | 2 | 3.175 mm | WIRE WRAP | 72 | 0.643 inch | 4.755 inch | RECEPTACLE | RECTANGULAR | 11 mΩ | SINGLE PRONG | 5 GΩ | NATURAL | GLASS FILLED POLYESTER | 0.125 inch | 2 | RECTANGULAR | 6.35 mm | 30u inch | 1 A | 0.71 inch | |||||||||||||||||
|
|
MJS39C16195
Winchester Interconnect
|
Check for Price | Active | POLARIZED | e4 | EAR99 | 8536.69.40.40 | CARD EDGE CONNECTOR | GOLD (30) OVER NICKEL (50) | GOLD FLASH | FEMALE | NO | NO | NO | NO | NO | STRAIGHT | BOARD | ONE | 2 | GENERAL PURPOSE | 2.54 mm | PRESS FIT | 78 |