Parametric results for: MJS35 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 30 results

All Filters
|
-
-
-
-
Manufacturer Part Number: mjs35
Select parts from the table below to compare.
Compare
Compare
MJS35C13195
Winchester Interconnect
Check for Price Active POLARIZED e4 EAR99 8536.69.40.40 CARD EDGE CONNECTOR GOLD (30) OVER NICKEL (50) GOLD FLASH FEMALE NO NO NO NO NO STRAIGHT BOARD ONE 2 GENERAL PURPOSE 2.54 mm PRESS FIT 70
MJS35C16192
Winchester Interconnect
Check for Price No Active POLARIZED CSA; UL e0 105 °C -55 °C 0.421 inch EAR99 8536.69.40.40 CARD EDGE CONNECTOR GOLD (30) OVER NICKEL (50) TIN LEAD FEMALE NO NO NO NO NO STRAIGHT BOARD ONE 2 GENERAL PURPOSE 2.54 mm PRESS FIT 70 0.643 inch 3.734 inch RECEPTACLE COPPER NICKEL TIN ALLOY RECTANGULAR 11 mΩ SINGLE PRONG 5 GΩ NATURAL GLASS FILLED POLYESTER 0.1 inch 2 RECTANGULAR 5.08 mm 30u inch 1 A 0.375 inch
MJS35D12192
Winchester Interconnect
Check for Price Active COMPLIANT FIT; ONE OPEN END CSA; UL 105 °C -55 °C 0.421 inch EAR99 8536.69.40.40 CARD EDGE CONNECTOR AU ON NI NO NO STRAIGHT BOARD ONE 2 3.175 mm WIRE WRAP 70 0.643 inch 4.63 inch RECEPTACLE COPPER ALLOY RECTANGULAR 11 mΩ SINGLE PRONG 5 GΩ NATURAL GLASS FILLED POLYESTER 0.125 inch 2 RECTANGULAR 6.35 mm 30u inch 1 A 0.485 inch
MJS35C11195
Winchester Interconnect
Check for Price Active POLARIZED e4 EAR99 8536.69.40.40 CARD EDGE CONNECTOR GOLD (30) OVER NICKEL (50) GOLD FLASH FEMALE NO NO NO NO NO STRAIGHT BOARD ONE 2 GENERAL PURPOSE 2.54 mm PRESS FIT 70
MJS35C14195
Winchester Interconnect
Check for Price Active POLARIZED e4 EAR99 8536.69.40.40 CARD EDGE CONNECTOR GOLD (30) OVER NICKEL (50) GOLD FLASH FEMALE NO NO NO NO NO STRAIGHT BOARD ONE 2 GENERAL PURPOSE 2.54 mm PRESS FIT 70
MJS35C13792
Winchester Interconnect
Check for Price Yes Yes Active POLARIZED e3 EAR99 8536.69.40.40 CARD EDGE CONNECTOR GOLD (30) OVER NICKEL (50) PURE TIN FEMALE NO NO NO NO NO STRAIGHT BOARD ONE 2 GENERAL PURPOSE 2.54 mm PRESS FIT 70 COPPER NICKEL TIN ALLOY ROHS COMPLIANT
MJS35C14192
Winchester Interconnect
Check for Price No Active POLARIZED CSA; UL e0 105 °C -55 °C 0.421 inch EAR99 8536.69.40.40 CARD EDGE CONNECTOR GOLD (30) OVER NICKEL (50) TIN LEAD FEMALE NO NO NO NO NO STRAIGHT BOARD ONE 2 GENERAL PURPOSE 2.54 mm PRESS FIT 70 0.643 inch 3.734 inch RECEPTACLE COPPER NICKEL TIN ALLOY RECTANGULAR 11 mΩ SINGLE PRONG 5 GΩ NATURAL GLASS FILLED POLYESTER 0.1 inch 2 RECTANGULAR 5.08 mm 30u inch 1 A 0.71 inch
MJS35C14792
Winchester Interconnect
Check for Price Yes Yes Active POLARIZED e3 EAR99 8536.69.40.40 CARD EDGE CONNECTOR GOLD (30) OVER NICKEL (50) PURE TIN FEMALE NO NO NO NO NO STRAIGHT BOARD ONE 2 GENERAL PURPOSE 2.54 mm PRESS FIT 70 COPPER NICKEL TIN ALLOY ROHS COMPLIANT
MJS3.5-R
Bel Fuse
Check for Price Yes Yes Obsolete 125 V 3.5 A ELECTRIC FUSE PRE-ARCING TIME: OPEN WITHIN 30 MILLISEC. AT 1000% RATED CURRENT 69 J 10 kA CE; CSA; PSE; UL e3 125 °C -55 °C 5x15mm THROUGH HOLE BULK; TAPE AND REEL NO MATTE TIN PIN WIRE 15 mm 6.2 mm EAR99 8536.10.00.40 ROHS COMPLIANT
MJS35C12195
Winchester Interconnect
Check for Price Active POLARIZED e4 EAR99 8536.69.40.40 CARD EDGE CONNECTOR GOLD (30) OVER NICKEL (50) GOLD FLASH FEMALE NO NO NO NO NO STRAIGHT BOARD ONE 2 GENERAL PURPOSE 2.54 mm PRESS FIT 70