Parametric results for: MJS5 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 233 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: mjs5
Select parts from the table below to compare.
Compare
Compare
MJS51C14192
Winchester Interconnect
Check for Price No Active POLARIZED CSA; UL e0 105 °C -55 °C 0.421 inch EAR99 8536.69.40.40 0.643 inch 5.334 inch RECEPTACLE CARD EDGE CONNECTOR GOLD (30) OVER NICKEL (50) TIN LEAD FEMALE COPPER NICKEL TIN ALLOY RECTANGULAR 11 mΩ SINGLE PRONG NO NO NO 5 GΩ NATURAL GLASS FILLED POLYESTER NO 0.1 inch NO STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 5.08 mm 30u inch 1 A 0.71 inch 2.54 mm PRESS FIT 102
MJS59C13792
Winchester Interconnect
Check for Price Yes Yes Active POLARIZED e3 EAR99 8536.69.40.40 CARD EDGE CONNECTOR GOLD (30) OVER NICKEL (50) PURE TIN FEMALE COPPER NICKEL TIN ALLOY NO NO NO NO NO STRAIGHT BOARD ONE 2 GENERAL PURPOSE 2.54 mm PRESS FIT 118 ROHS COMPLIANT
MJS51C12792
Winchester Interconnect
Check for Price Yes Yes Active POLARIZED e3 EAR99 8536.69.40.40 CARD EDGE CONNECTOR GOLD (30) OVER NICKEL (50) PURE TIN FEMALE COPPER NICKEL TIN ALLOY NO NO NO NO NO STRAIGHT BOARD ONE 2 GENERAL PURPOSE 2.54 mm PRESS FIT 102 ROHS COMPLIANT
MJS59C14195
Winchester Interconnect
Check for Price Active POLARIZED e4 EAR99 8536.69.40.40 CARD EDGE CONNECTOR GOLD (30) OVER NICKEL (50) GOLD FLASH FEMALE NO NO NO NO NO STRAIGHT BOARD ONE 2 GENERAL PURPOSE 2.54 mm PRESS FIT 118
MJS52C12192
Winchester Interconnect
Check for Price No Active POLARIZED CSA; UL e0 105 °C -55 °C 0.421 inch EAR99 8536.69.40.40 0.643 inch 5.434 inch RECEPTACLE CARD EDGE CONNECTOR GOLD (30) OVER NICKEL (50) TIN LEAD FEMALE COPPER NICKEL TIN ALLOY RECTANGULAR 11 mΩ SINGLE PRONG NO NO NO 5 GΩ NATURAL GLASS FILLED POLYESTER NO 0.1 inch NO STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 5.08 mm 30u inch 1 A 0.485 inch 2.54 mm PRESS FIT 104
MJS54C14792
Winchester Interconnect
Check for Price Yes Yes Active POLARIZED e3 EAR99 8536.69.40.40 CARD EDGE CONNECTOR GOLD (30) OVER NICKEL (50) PURE TIN FEMALE COPPER NICKEL TIN ALLOY NO NO NO NO NO STRAIGHT BOARD ONE 2 GENERAL PURPOSE 2.54 mm PRESS FIT 108 ROHS COMPLIANT
MJS54C15192
Winchester Interconnect
Check for Price No Active POLARIZED e0 EAR99 8536.69.40.40 CARD EDGE CONNECTOR GOLD (30) OVER NICKEL (50) TIN LEAD FEMALE COPPER NICKEL TIN ALLOY NO NO NO NO NO STRAIGHT BOARD ONE 2 GENERAL PURPOSE 2.54 mm PRESS FIT 108
MJS59C13195
Winchester Interconnect
Check for Price Active POLARIZED e4 EAR99 8536.69.40.40 CARD EDGE CONNECTOR GOLD (30) OVER NICKEL (50) GOLD FLASH FEMALE NO NO NO NO NO STRAIGHT BOARD ONE 2 GENERAL PURPOSE 2.54 mm PRESS FIT 118
MJS51C16192
Winchester Interconnect
Check for Price No Active POLARIZED CSA; UL e0 105 °C -55 °C 0.421 inch EAR99 8536.69.40.40 0.643 inch 5.334 inch RECEPTACLE CARD EDGE CONNECTOR GOLD (30) OVER NICKEL (50) TIN LEAD FEMALE COPPER NICKEL TIN ALLOY RECTANGULAR 11 mΩ SINGLE PRONG NO NO NO 5 GΩ NATURAL GLASS FILLED POLYESTER NO 0.1 inch NO STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 5.08 mm 30u inch 1 A 0.375 inch 2.54 mm PRESS FIT 102
MJS52C16195
Winchester Interconnect
Check for Price Active POLARIZED e4 EAR99 8536.69.40.40 CARD EDGE CONNECTOR GOLD (30) OVER NICKEL (50) GOLD FLASH FEMALE NO NO NO NO NO STRAIGHT BOARD ONE 2 GENERAL PURPOSE 2.54 mm PRESS FIT 104