Parametric results for: MJS59 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 22 results

All Filters
|
-
-
Manufacturer Part Number: mjs59
Select parts from the table below to compare.
Compare
Compare
MJS59C12195
Winchester Interconnect
Check for Price Active 118 2 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO e4 NO GOLD FLASH NO ONE GENERAL PURPOSE PRESS FIT EAR99 8536.69.40.40
MJS59C14195
Winchester Interconnect
Check for Price Active 118 2 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO e4 NO GOLD FLASH NO ONE GENERAL PURPOSE PRESS FIT EAR99 8536.69.40.40
MJS59C13195
Winchester Interconnect
Check for Price Active 118 2 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO e4 NO GOLD FLASH NO ONE GENERAL PURPOSE PRESS FIT EAR99 8536.69.40.40
MJS59C13792
Winchester Interconnect
Check for Price Yes Yes Active 118 2 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO e3 NO PURE TIN COPPER NICKEL TIN ALLOY NO ONE GENERAL PURPOSE PRESS FIT EAR99 8536.69.40.40 ROHS COMPLIANT
MJS59C16195
Winchester Interconnect
Check for Price Active 118 2 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO e4 NO GOLD FLASH NO ONE GENERAL PURPOSE PRESS FIT EAR99 8536.69.40.40
MJS59C11792
Winchester Interconnect
Check for Price Yes Yes Active 118 2 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO e3 NO PURE TIN COPPER NICKEL TIN ALLOY NO ONE GENERAL PURPOSE PRESS FIT EAR99 8536.69.40.40 ROHS COMPLIANT
MJS59C11192
Winchester Interconnect
Check for Price No Active 118 2 2.54 mm 2 11 mΩ 1 A FEMALE BOARD GLASS FILLED POLYESTER GOLD (30) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO 5 GΩ NO NO e0 NO CSA; UL -55 °C 105 °C RECEPTACLE TIN LEAD COPPER NICKEL TIN ALLOY RECTANGULAR SINGLE PRONG NATURAL 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 5.08 mm 30u inch PRESS FIT 0.421 inch 0.643 inch 6.134 inch 0.19 inch EAR99 8536.69.40.40
MJS59C13192
Winchester Interconnect
Check for Price No Active 118 2 2.54 mm 2 11 mΩ 1 A FEMALE BOARD GLASS FILLED POLYESTER GOLD (30) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO 5 GΩ NO NO e0 NO CSA; UL -55 °C 105 °C RECEPTACLE TIN LEAD COPPER NICKEL TIN ALLOY RECTANGULAR SINGLE PRONG NATURAL 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 5.08 mm 30u inch PRESS FIT 0.421 inch 0.643 inch 6.134 inch 0.58 inch EAR99 8536.69.40.40
MJS59C15195
Winchester Interconnect
Check for Price Active 118 2 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO e4 NO GOLD FLASH NO ONE GENERAL PURPOSE PRESS FIT EAR99 8536.69.40.40
MJS59C12792
Winchester Interconnect
Check for Price Yes Yes Active 118 2 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO e3 NO PURE TIN COPPER NICKEL TIN ALLOY NO ONE GENERAL PURPOSE PRESS FIT EAR99 8536.69.40.40 ROHS COMPLIANT