Filter Your Search
1 - 9 of 9 results
|
|
ML0402-R062-JB101
RCD Components Inc
|
Check for Price | Active | 62 mΩ | 5 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 155 °C | -55 °C | Chip | 2 | Bulk | ONE SURFACE | 350 µm | 1 mm | 500 µm | Compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
|
ML0402-R062-JB101Q
RCD Components Inc
|
Check for Price | No | Active | 62 mΩ | 5 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e0 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) | ONE SURFACE | 350 µm | 1 mm | 500 µm | Compliant | EAR99 | 8533.21.00.30 | |||||||
|
|
ML0402-R062-JB201
RCD Components Inc
|
Check for Price | Active | 62 mΩ | 5 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 155 °C | -55 °C | Chip | 2 | Bulk | ONE SURFACE | 350 µm | 1 mm | 500 µm | Compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
|
ML0402-R062-JB
RCD Components Inc
|
Check for Price | Active | 62 mΩ | 5 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 155 °C | -55 °C | Chip | 2 | Bulk | ONE SURFACE | 350 µm | 1 mm | 500 µm | Compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
|
ML0402-R062-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 62 mΩ | 5 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-IDUCTIVE | 70 °C | YES | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | ONE SURFACE | 350 µm | 1 mm | 500 µm | Compliant | EAR99 | 8533.21.00.30 | CHIP, ROHS COMPLIANT | ||
|
|
ML0402-R062-JB201Q
RCD Components Inc
|
Check for Price | No | Active | 62 mΩ | 5 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e0 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) | ONE SURFACE | 350 µm | 1 mm | 500 µm | Compliant | EAR99 | 8533.21.00.30 | |||||||
|
|
ML0402-R062-JB201W
RCD Components Inc
|
Check for Price | Yes | Active | 62 mΩ | 5 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) | ONE SURFACE | 350 µm | 1 mm | 500 µm | Compliant | EAR99 | 8533.21.00.30 | |||||||
|
|
ML0402-R062-JB101W
RCD Components Inc
|
Check for Price | Yes | Active | 62 mΩ | 5 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) | ONE SURFACE | 350 µm | 1 mm | 500 µm | Compliant | EAR99 | 8533.21.00.30 | |||||||
|
|
ML0402-R062-JBQ
RCD Components Inc
|
Check for Price | No | No | Active | 62 mΩ | 5 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-IDUCTIVE | 70 °C | YES | e0 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | ONE SURFACE | 350 µm | 1 mm | 500 µm | Compliant | EAR99 | 8533.21.00.30 | CHIP |