Parametric results for: ML0603-R034-FT201 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: ml0603-r034-ft201
Select parts from the table below to compare.
Compare
Compare
ML0603-R034-FT201
RCD Components Inc
Check for Price Active 34 mΩ 1 % 125 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE 70 °C YES 155 °C -55 °C Rectangular 2 TR ONE SURFACE 400 µm 1.55 mm 800 µm Compliant EAR99 8533.21.00.30
ML0603-R034-FT201W
RCD Components Inc
Check for Price Yes Active 34 mΩ 1 % 125 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE 70 °C YES e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) ONE SURFACE 400 µm 1.55 mm 800 µm Compliant EAR99 8533.21.00.30
ML0603-R034-FT201Q
RCD Components Inc
Check for Price No Active 34 mΩ 1 % 125 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE 70 °C YES e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn/Pb) ONE SURFACE 400 µm 1.55 mm 800 µm Compliant EAR99 8533.21.00.30