Parametric results for: ML2010-R03-JT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 9 of 9 results

All Filters
|
Manufacturer Part Number: ml2010r03jt
Select parts from the table below to compare.
Compare
Compare
ML2010-R03-JT101Q
RCD Components Inc
Check for Price No Active 30 mΩ 5 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE 70 °C YES e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn/Pb) ONE SURFACE 500 µm 5 mm 2.5 mm Compliant EAR99 8533.21.00.30
ML2010-R03-JTW
RCD Components Inc
Check for Price Yes Yes Active 30 mΩ 5 % 1 W 2010 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE 70 °C YES e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) ONE SURFACE 500 µm 5 mm 2.5 mm Compliant EAR99 8533.21.00.30 CHIP, ROHS COMPLIANT
ML2010-R03-JT101
RCD Components Inc
Check for Price Active 30 mΩ 5 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE 70 °C YES 155 °C -55 °C Rectangular 2 TR ONE SURFACE 500 µm 5 mm 2.5 mm Compliant EAR99 8533.21.00.30
ML2010-R03-JT201Q
RCD Components Inc
Check for Price No Active 30 mΩ 5 % 1 W 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE 70 °C YES e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn/Pb) ONE SURFACE 500 µm 5 mm 2.5 mm Compliant EAR99 8533.21.00.30
ML2010-R03-JT101W
RCD Components Inc
Check for Price Yes Active 30 mΩ 5 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE 70 °C YES e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) ONE SURFACE 500 µm 5 mm 2.5 mm Compliant EAR99 8533.21.00.30
ML2010-R03-JT201W
RCD Components Inc
Check for Price Yes Active 30 mΩ 5 % 1 W 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE 70 °C YES e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) ONE SURFACE 500 µm 5 mm 2.5 mm Compliant EAR99 8533.21.00.30
ML2010-R03-JTQ
RCD Components Inc
Check for Price No No Active 30 mΩ 5 % 1 W 2010 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE 70 °C YES e0 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) ONE SURFACE 500 µm 5 mm 2.5 mm Compliant EAR99 8533.21.00.30 CHIP
ML2010-R03-JT
RCD Components Inc
Check for Price Active 30 mΩ 5 % 1 W 2010 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE 70 °C YES 155 °C -55 °C Rectangular 2 TR ONE SURFACE 500 µm 5 mm 2.5 mm Compliant EAR99 8533.21.00.30
ML2010-R03-JT201
RCD Components Inc
Check for Price Active 30 mΩ 5 % 1 W 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE 70 °C YES 155 °C -55 °C Rectangular 2 TR ONE SURFACE 500 µm 5 mm 2.5 mm Compliant EAR99 8533.21.00.30