Parametric results for: ML2010-R62-JB under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: ml2010r62jb
Select parts from the table below to compare.
Compare
Compare
ML2010-R62-JB101Q
RCD Components Inc
Check for Price No Active 620 mΩ 5 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE 70 °C YES e0 155 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn/Pb) ONE SURFACE 500 µm 5 mm 2.5 mm Compliant EAR99 8533.21.00.30
ML2010-R62-JBW
RCD Components Inc
Check for Price Yes Yes Active 620 mΩ 5 % 1 W 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE 70 °C YES e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) ONE SURFACE 500 µm 5 mm 2.5 mm Compliant EAR99 8533.21.00.30 CHIP, ROHS COMPLIANT
ML2010-R62-JB
RCD Components Inc
Check for Price Active 620 mΩ 5 % 1 W 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE 70 °C YES 155 °C -55 °C Rectangular 2 BULK ONE SURFACE 500 µm 5 mm 2.5 mm Compliant EAR99 8533.21.00.30
ML2010-R62-JBQ
RCD Components Inc
Check for Price No No Active 620 mΩ 5 % 1 W 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE 70 °C YES e0 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Lead (Sn/Pb) ONE SURFACE 500 µm 5 mm 2.5 mm Compliant EAR99 8533.21.00.30 CHIP
ML2010-R62-JB101W
RCD Components Inc
Check for Price Yes Active 620 mΩ 5 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE 70 °C YES e3 155 °C -55 °C Rectangular 2 Bulk Matte Tin (Sn) ONE SURFACE 500 µm 5 mm 2.5 mm Compliant EAR99 8533.21.00.30