Parametric results for: ML2010EL-R022-JB under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 7 of 7 results

All Filters
|
Manufacturer Part Number: ml2010el-r022-jb
Select parts from the table below to compare.
Compare
Compare
ML2010EL-R022-JB201
RCD Components Inc
Check for Price Active 22 mΩ 5 % 1 W 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES MIL-R-10509 155 °C -55 °C Chip 2 Bulk ONE SURFACE 500 µm 5 mm 2.5 mm Compliant EAR99 8533.21.00.30
ML2010EL-R022-JBW
RCD Components Inc
Check for Price Yes Active 22 mΩ 5 % 1 W 2010 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES e3 MIL-R-10509 155 °C -55 °C Chip 2 Bulk Matte Tin (Sn) ONE SURFACE 500 µm 5 mm 2.5 mm Compliant EAR99 8533.21.00.30
ML2010EL-R022-JB101Q
RCD Components Inc
Check for Price No Active 22 mΩ 5 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES e0 MIL-R-10509 155 °C -55 °C Chip 2 Bulk Tin/Lead (Sn/Pb) ONE SURFACE 500 µm 5 mm 2.5 mm Compliant EAR99 8533.21.00.30
ML2010EL-R022-JB101
RCD Components Inc
Check for Price Active 22 mΩ 5 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES MIL-R-10509 155 °C -55 °C Chip 2 Bulk ONE SURFACE 500 µm 5 mm 2.5 mm Compliant EAR99 8533.21.00.30
ML2010EL-R022-JB101W
RCD Components Inc
Check for Price Yes Active 22 mΩ 5 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES e3 MIL-R-10509 155 °C -55 °C Chip 2 Bulk Matte Tin (Sn) ONE SURFACE 500 µm 5 mm 2.5 mm Compliant EAR99 8533.21.00.30
ML2010EL-R022-JB
RCD Components Inc
Check for Price Active 22 mΩ 5 % 1 W 2010 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES MIL-R-10509 155 °C -55 °C Chip 2 Bulk ONE SURFACE 500 µm 5 mm 2.5 mm Compliant EAR99 8533.21.00.30
ML2010EL-R022-JBQ
RCD Components Inc
Check for Price No Active 22 mΩ 5 % 1 W 2010 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES e0 MIL-R-10509 155 °C -55 °C Chip 2 Bulk Tin/Lead (Sn/Pb) ONE SURFACE 500 µm 5 mm 2.5 mm Compliant EAR99 8533.21.00.30