Filter Your Search
1 - 5 of 5 results
|
|
ML2512-R75-JB101W
RCD Components Inc
|
Check for Price | Yes | Active | 750 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Matte Tin (Sn) | ONE SURFACE | 600 µm | 6.35 mm | 3.2 mm | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
ML2512-R75-JB101Q
RCD Components Inc
|
Check for Price | No | Active | 750 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | e0 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn/Pb) | ONE SURFACE | 600 µm | 6.35 mm | 3.2 mm | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
ML2512-R75-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 750 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | ONE SURFACE | 600 µm | 6.35 mm | 3.2 mm | Compliant | EAR99 | 8533.21.00.30 | CHIP, ROHS COMPLIANT | ||
|
|
ML2512-R75-JBQ
RCD Components Inc
|
Check for Price | No | No | Active | 750 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | ONE SURFACE | 600 µm | 6.35 mm | 3.2 mm | Compliant | EAR99 | 8533.21.00.30 | CHIP | ||
|
|
ML2512-R75-JB
RCD Components Inc
|
Check for Price | Active | 750 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | BULK | ONE SURFACE | 600 µm | 6.35 mm | 3.2 mm | Compliant | EAR99 | 8533.21.00.30 |