Filter Your Search
1 - 10 of 45 results
|
ML511CQ-8
RF Micro Devices Inc
|
Check for Price | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 8 | 1 | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | LCC | PLASTIC, LCC-44 | 44 | 8542.39.00.60 | ||||||||||||||||||||||||||||||
|
ML511R-4CS
RF Micro Devices Inc
|
Check for Price | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 4 | 1 | 35 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.7 mm | 7.5 mm | SOIC | SOIC-24 | 24 | 8542.39.00.60 | ||||||||||||||||||||||||||
|
ML511CP-8
RF Micro Devices Inc
|
Check for Price | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 8 | 1 | 5.5 V | 4.5 V | 13.2 V | 10.8 V | NO | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 52.07 mm | 5.08 mm | 15.24 mm | DIP | PLASTIC, DIP-40 | 40 | 8542.39.00.60 | |||||||||||||||||||||||||||||
|
ML511R-6CS
RF Micro Devices Inc
|
Check for Price | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 6 | 1 | 35 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.7 mm | 7.5 mm | SOIC | SOIC-28 | 28 | 8542.39.00.60 | ||||||||||||||||||||||||||
|
ML511-8CP
RF Micro Devices Inc
|
Check for Price | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 8 | 1 | 35 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | NO | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 52.195 mm | 6.35 mm | 15.24 mm | DIP | PLASTIC, DIP-40 | 40 | 8542.39.00.60 | ||||||||||||||||||||||||||
|
ML511RCQ-6
RF Micro Devices Inc
|
Check for Price | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 6 | 1 | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | QLCC | PLASTIC, LCC-28 | 28 | 8542.39.00.60 | ||||||||||||||||||||||||||||||
|
|
ML5111FE-R52
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | METAL FILM | NO | 155 °C | 2 | TUBULAR PACKAGE | Axial | AXIAL LEADED | 8533.21.00.90 | Compliant | EAR99 | Epoxy | 28 mm | THROUGH HOLE MOUNT | 3 mm | 9 mm | TR | 500 mW | 70 °C | 5.11 kΩ | FIXED RESISTOR | 50 ppm/°C | WIRE | 1 % | 350 V | ||||||||||||||||||||||||||||||||||||
|
|
ML5111D
Lansdale Semiconductor Inc
|
Check for Price | Obsolete | 8542.32.00.71 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ML511RCS-4
RF Micro Devices Inc
|
Check for Price | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 4 | 1 | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.42 mm | 2.72 mm | 7.52 mm | SOIC | SOIC-24 | 24 | 8542.39.00.60 | |||||||||||||||||||||||||||||
|
|
ML511C
Lansdale Semiconductor Inc
|
Check for Price | Obsolete | TTL | 2 | 5.5 V | 4.5 V | 5 V | NO | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 21.34 mm | 5.08 mm | 7.62 mm | DIP-14 | 8542.39.00.60 | TTL/H/L | NAND GATE | 4 |