Parametric results for: MLFA1DTD412R under Fixed Resistors

Filter Your Search

1 - 10 of 1,887 results

All Filters
|
-
Manufacturer Part Number: mlfa1dt
Select parts from the table below to compare.
Compare
Compare
MLFA1DTC1M24
SEI Stackpole Electronics Inc
Check for Price Yes Active 1.24 MΩ 0.5 % 1 W 2309 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 350 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) WRAPAROUND 2.2 mm 5.9 mm MELF Compliant EAR99 8533.21.00.30
MLFA1DTC510R
SEI Stackpole Electronics Inc
Check for Price Yes Active 510 Ω 0.5 % 1 W 2309 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 350 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) WRAPAROUND 2.2 mm 5.9 mm MELF Compliant EAR99 8533.21.00.30
MLFA1DTE1M30
SEI Stackpole Electronics Inc
Check for Price Yes Active 1.3 MΩ 0.5 % 1 W 2309 SURFACE MOUNT MELF 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 350 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) WRAPAROUND 2.2 mm 5.9 mm MELF Compliant EAR99 8533.21.00.30
MLFA1DTE210K
SEI Stackpole Electronics Inc
Check for Price Yes Active 210 kΩ 0.5 % 1 W 2309 SURFACE MOUNT MELF 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 350 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) WRAPAROUND 2.2 mm 5.9 mm MELF Compliant EAR99 8533.21.00.30
MLFA1DTS102R
SEI Stackpole Electronics Inc
Check for Price Yes Active 102 Ω 0.5 % 1 W 2309 SURFACE MOUNT MELF 15 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 350 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) WRAPAROUND 2.2 mm 5.9 mm MELF Compliant EAR99 8533.21.00.30
MLFA1DTC357K
SEI Stackpole Electronics Inc
Check for Price Yes Active 357 kΩ 0.5 % 1 W 2309 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 350 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) WRAPAROUND 2.2 mm 5.9 mm MELF Compliant EAR99 8533.21.00.30
MLFA1DTS300R
SEI Stackpole Electronics Inc
Check for Price Yes Active 300 Ω 0.5 % 1 W 2309 SURFACE MOUNT MELF 15 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 350 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) WRAPAROUND 2.2 mm 5.9 mm MELF Compliant EAR99 8533.21.00.30
MLFA1DTS7K50
SEI Stackpole Electronics Inc
Check for Price Yes Active 7.5 kΩ 0.5 % 1 W 2309 SURFACE MOUNT MELF 15 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 350 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) WRAPAROUND 2.2 mm 5.9 mm MELF Compliant EAR99 8533.21.00.30
MLFA1DTS162R
SEI Stackpole Electronics Inc
Check for Price Yes Active 162 Ω 0.5 % 1 W 2309 SURFACE MOUNT MELF 15 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 350 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) WRAPAROUND 2.2 mm 5.9 mm MELF Compliant EAR99 8533.21.00.30
MLFA1DTC27R4
SEI Stackpole Electronics Inc
Check for Price Yes Active 27.4 Ω 0.5 % 1 W 2309 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 350 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) WRAPAROUND 2.2 mm 5.9 mm MELF Compliant EAR99 8533.21.00.30