Parametric results for: MLFM1BTS412R under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: mlfm1bts412r
Select parts from the table below to compare.
Compare
Compare
MLFM1BTS412R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 412 Ω 0.1 % 1 W 2309 SURFACE MOUNT MELF 15 ppm/°C FIXED RESISTOR METAL FILM ANTI-SULFUR; PRECISION 70 °C YES 350 V e3 155 °C -55 °C Cylindrical 2 TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm MELF Compliant EAR99 8533.21.00.30