Filter Your Search
1 - 3 of 3 results
|
MM1663ET
Mitsumi Electric Co Ltd
|
Check for Price | Transferred | 10 V | 3.9 V | 3.4 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.468 V | 3.332 V | 2 % | R-PSSO-G2 | Not Qualified | 85 °C | -30 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.2 mm | SINGLE | 6.1 mm | 6.6 mm | 2.627 mm | TO-252 | TO-252, 3 PIN | 4 | EAR99 | 8542.39.00.60 | Fixed,Positive,Single Output,Standard Drop | ||
|
MM1663EH
Mitsumi Electric Co Ltd
|
Check for Price | Transferred | 10 V | 3.9 V | 3.4 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.468 V | 3.332 V | 2 % | R-PDSO-G8 | Not Qualified | 85 °C | -30 °C | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5 mm | 1.7 mm | SOIC | HSOP-8 | 8 | EAR99 | 8542.39.00.60 | Fixed,Positive,Single Output,Standard Drop | ||
|
|
MM1663EF
Mitsumi Electric Co Ltd
|
Check for Price | Transferred | EAR99 | 8542.39.00.60 | Fixed,Positive,Single Output,Ldo |