Filter Your Search
1 - 1 of 1 results
|
|
MM3420FE-R58
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 342 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | 155 °C | Epoxy Coated | 2 | TUBULAR PACKAGE | TR | WIRE | 810 µm | 28 mm | 5 mm | 12 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.90 |