Parametric results for: MM54C162J under Counters

Filter Your Search

1 - 10 of 17 results

All Filters
|
-
Manufacturer Part Number: mm54c162j
Select parts from the table below to compare.
Compare
Compare
MM54C162J-MIL
National Semiconductor Corporation
Check for Price Obsolete 5 V 400 ns 1 4 NO DIP UP POSITIVE EDGE CMOS DECADE COUNTER CMOS YES SYNCHRONOUS 15 V 3 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.939 mm DIP-16 8542.39.00.60
TTMM54C162J/883
Twilight Technology Inc
Check for Price Active 5 V 400 ns 1 4 NO DIP UP POSITIVE EDGE CMOS DECADE COUNTER CMOS YES SYNCHRONOUS 15 V 3 V MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C 38535Q/M; 38534H; 883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.939 mm DIP-16 8542.39.00.60
MM54C162J-MIL
Rochester Electronics LLC
Check for Price Contact Manufacturer DECADE COUNTER 8542.39.00.60
TTMM54C162J/883C
Twilight Technology Inc
Check for Price Active 5 V 400 ns 1 4 NO DIP UP POSITIVE EDGE CMOS DECADE COUNTER CMOS YES SYNCHRONOUS 15 V 3 V MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.939 mm DIP-16 8542.39.00.60
TTMM54C162J
Twilight Technology Inc
Check for Price Active 5 V 400 ns 1 4 NO DIP 2 MHz 50 pF UP POSITIVE EDGE CMOS DECADE COUNTER CMOS YES SYNCHRONOUS 15 V 3 V MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.939 mm DIP-16 8542.39.00.60
MM54C162J/883
Texas Instruments
Check for Price No Obsolete 5 V 400 ns 1 4 NO DIP UP POSITIVE EDGE CMOS DECADE COUNTER CMOS YES SYNCHRONOUS 15 V 3 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M; 38534H; 883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.939 mm DIP, DIP16,.3 8542.39.00.60 Unknown
TTMM54C162J-MIL
Twilight Technology Inc
Check for Price Active 5 V 400 ns 1 4 NO DIP UP POSITIVE EDGE CMOS DECADE COUNTER CMOS YES SYNCHRONOUS 15 V 3 V MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.939 mm DIP-16 8542.39.00.60
MM54C162J/883B
National Semiconductor Corporation
Check for Price Obsolete 5 V 400 ns 1 4 NO DIP UP POSITIVE EDGE CMOS DECADE COUNTER CMOS YES SYNCHRONOUS 15 V 3 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M; 38534H; 883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.939 mm DIP-16 8542.39.00.60
MM54C162J
National Semiconductor Corporation
Check for Price Obsolete 5 V 400 ns 1 4 NO DIP 2 MHz 50 pF UP POSITIVE EDGE CMOS DECADE COUNTER CMOS TCO OUTPUT 2 MHz YES SYNCHRONOUS 15 V 3 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm CERDIP-16 8542.39.00.60
MM54C162J/883B
Texas Instruments
Check for Price No Obsolete 5 V 400 ns 1 4 NO DIP UP POSITIVE EDGE CMOS DECADE COUNTER CMOS YES SYNCHRONOUS 15 V 3 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M; 38534H; 883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.939 mm DIP, DIP16,.3 8542.39.00.60 Unknown