Filter Your Search
1 - 1 of 1 results
|
|
MM60-52C2-R1-R1200
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 52 | 2 | 406.4 µm | 1 | 55 mΩ | 500 mA | 50 Cycles | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | 424VAC V | NO | UL | -40 °C | 80 °C | COPPER ALLOY | STAGGERED | BELLOWED TYPE | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 4u inch | SURFACE MOUNT | 0.126 inch | 0.374 inch | 1.193 inch | EAR99 | 8536.69.40.40 |