Filter Your Search
1 - 10 of 602 results
|
MM9Z5V6B
Diotec Semiconductor AG
|
$0.0238 | Yes | Active | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2020-03-25 | ZENER DIODE | 1 | ||||||||||||||||||||||||||||||||||||||||||
|
MM9Z12B
Diotec Semiconductor AG
|
$0.0276 | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | DIOTEC SEMICONDUCTOR AG | compliant | ZENER DIODE | ||||||||||||||||||||||||||||||||||||||||||||
|
MM912J637AM2EP
NXP Semiconductors
|
$1.0000 | Yes | Active | YES | BICMOS | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | 25 mA | 28 V | 3.5 V | AUTOMOTIVE | e3 | Not Qualified | S-XQCC-N48 | 125 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.39.00.01 | 3 | NXP | YES | 1 | |||||||||||||
|
MM912F634DV2AE
NXP Semiconductors
|
$4.3050 | Yes | Active | YES | CMOS | 18 V | 7 V | INDUSTRIAL | e3 | S-PQFP-G48 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.39.00.01 | 3 | NXP | LQFP-48 | 5.5 V | MICROPROCESSOR CIRCUIT | |||||||||||||||||
|
MM912H634DV1AER2
NXP Semiconductors
|
$4.3050 | Yes | Active | ANALOG CIRCUIT | e3 | 260 | 40 | Matte Tin (Sn) | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.39.00.01 | 3 | |||||||||||||||||||||||||||||||||||||||
|
MM912F634DV2AER2
NXP Semiconductors
|
$5.0850 | Yes | Active | YES | CMOS | 18 V | 7 V | INDUSTRIAL | e3 | S-PQFP-G48 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.39.00.01 | 3 | NXP | LQFP-48 | 5.5 V | MICROPROCESSOR CIRCUIT | |||||||||||||||||
|
MM912H634DM1AE
NXP Semiconductors
|
$5.5550 | Yes | Obsolete | ANALOG CIRCUIT | e3 | 260 | 40 | Matte Tin (Sn) | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.39.00.01 | 3 | NXP | ||||||||||||||||||||||||||||||||||||||
|
MM912H634DM1AER2
NXP Semiconductors
|
$5.5550 | Yes | Obsolete | ANALOG CIRCUIT | e3 | 260 | 40 | Matte Tin (Sn) | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.39.00.01 | 3 | NXP | ||||||||||||||||||||||||||||||||||||||
|
MM9Z1I638BM2EP
NXP Semiconductors
|
$7.5315 | Yes | Active | 1.8 V | YES | POWER SUPPLY MANAGEMENT CIRCUIT | IT ALSO OPERATES AT 3.8 TO 28 VOLT | 1 | 40 mA | 1.98 V | 1.72 V | AUTOMOTIVE | e3 | Not Qualified | S-XQCC-N48 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.39.00.01 | 3 | NXP | YES | 1 | QFN-48 | +28V | |||||||||
|
MM912I637AM2EPR2
NXP Semiconductors
|
$8.2050 | Yes | Active | YES | BICMOS | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | 25 mA | 28 V | 3.5 V | AUTOMOTIVE | e3 | Not Qualified | S-XQCC-N48 | 125 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.39.00.01 | 3 | NXP | YES | 1 |