Filter Your Search
1 - 1 of 1 results
|
|
MMA0204-501%HTBL412R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 412 Ω | 1 % | 500 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 200, STANDARD: CECC40401-803 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 175 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 3.6 mm | MELF | Compliant | EAR99 | 8533.21.00.30 |