Filter Your Search
1 - 2 of 2 results
|
|
MMBD301_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 600 mV | 200 nA | 200 mW | SILICON | 30 V | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FAST RECOVERY | 1 | 25 V | R-PDSO-G3 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SOT-23, 3 PIN | Compliant | EAR99 | 8541.10.00.70 | ||
|
|
MMBD301-R1-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 600 mV | 200 nA | 200 mW | SILICON | 30 V | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FAST RECOVERY | 1 | 25 V | R-PDSO-G3 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | Compliant | EAR99 | 8541.10.00.70 |