Filter Your Search
1 - 3 of 3 results
|
|
MMZ2012R301AT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 150 mΩ | 300 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TR, 7 INCH | TIN OVER NICKEL | 850 µm | 2 mm | 1.25 mm | EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | EAR99 | 8504.50.80.00 | ||||
|
|
MMZ2012R301AT000
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 150 mΩ | 300 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TR, 7 INCH | TIN OVER NICKEL | 850 µm | 2 mm | 1.25 mm | EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | EAR99 | 8504.50.80.00 | ||||
|
|
MMZ2012R301ATD25
TDK Corporation
|
Check for Price | Yes | Obsolete | 600 mA | 150 mΩ | 300 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | 125 °C | -55 °C | AEC-Q200 | Chip Bead | 2 | TR, 7 INCH | 850 µm | 2 mm | 1.25 mm | EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | EAR99 | 8504.50.80.00 |