Filter Your Search
1 - 10 of 126 results
|
MNR34J5ABJ151
ROHM Semiconductor
|
$0.0572 | Yes | Yes | Obsolete | 150 Ω | 5 % | 1220 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 150 Ω | ISOLATED | 4 | 70 °C | 150 Ω | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5.2 mm | 3.1 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.20 | ROHM Semiconductor | ||||
|
MNR34J5ABJ000
ROHM Semiconductor
|
$0.0574 | Yes | Yes | Obsolete | 1220 | SURFACE MOUNT | SMT | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | RATED CURRENT: 2A | 125 mW | JUMPER | 4 | 70 °C | YES | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5.2 mm | 3.1 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.20 | ROHM Semiconductor | |||||||||
|
MNR34J5ABJ222
ROHM Semiconductor
|
$0.0711 | Yes | Yes | Obsolete | 2.2 kΩ | 5 % | 1220 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 2.2 kΩ | ISOLATED | 4 | 70 °C | 2.2 kΩ | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5.2 mm | 3.1 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.20 | ROHM Semiconductor | ||||
|
MNR34J5ABJ202
ROHM Semiconductor
|
$0.0711 | Yes | Yes | Obsolete | 2 kΩ | 5 % | 1220 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 2 kΩ | ISOLATED | 4 | 70 °C | 2 kΩ | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5.2 mm | 3.1 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.20 | |||||
|
MNR34J5ABJ331
ROHM Semiconductor
|
$0.0726 | Yes | Yes | Obsolete | 330 Ω | 5 % | 1220 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 330 Ω | ISOLATED | 4 | 70 °C | 330 Ω | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5.2 mm | 3.1 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.20 | |||||
|
MNR34J5ABJ332
ROHM Semiconductor
|
$0.0790 | Yes | Yes | Obsolete | 3.3 kΩ | 5 % | 1220 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 3.3 kΩ | ISOLATED | 4 | 70 °C | 3.3 kΩ | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5.2 mm | 3.1 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.20 | |||||
|
MNR34J5ABJ4R7
ROHM Semiconductor
|
Check for Price | Yes | Yes | End Of Life | 4.7 Ω | 5 % | 125 mW | 0201 | SURFACE MOUNT | SMT | 500 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4.7 Ω | ISOLATED | 1 | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Chip | 4 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5.2 mm | 3.1 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.20 | ||||||
|
MNR34J5ABJ912
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 9.1 kΩ | 5 % | 1220 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 9.1 kΩ | ISOLATED | 4 | 70 °C | 9.1 kΩ | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5.2 mm | 3.1 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.20 | |||||
|
MNR34J5ABJ563
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 56 kΩ | 5 % | 1220 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 56 kΩ | ISOLATED | 4 | 70 °C | 56 kΩ | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5.2 mm | 3.1 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.20 | |||||
|
MNR34J5ABJ471
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 470 Ω | 5 % | 1220 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 470 Ω | ISOLATED | 4 | 70 °C | 470 Ω | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5.2 mm | 3.1 mm | ROHM CO LTD | SMT, 1220 | compliant | EAR99 | 8533.21.00.20 |