Filter Your Search
1 - 10 of 26 results
|
MOC3021M
Lite-On Semiconductor Corporation
|
$0.1309 | Yes | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 3 V | 5 kV | 8 mA | 1 A | UL APPROVED, VDE APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 400 V | 10 µA | e3 | 100 °C | -40 °C | 1 | Tin (Sn) | LITE-ON TECHNOLOGY CORP | DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | Lite-On | ||||||
|
MOC3021TVM
Fairchild Semiconductor Corporation
|
$0.2995 | Yes | Yes | Transferred | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 5.3 kV | 15 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 400 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 0.400 INCH, DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | DIP | 6 | 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING | EAR99 | |||
|
MOC3021SM
onsemi
|
$0.3233 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 5.3 kV | 15 mA | 1 A | UL RECOGNIZED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 400 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Tin (Sn) | ONSEMI | DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | 646BY | ||||||
|
MOC3021M
onsemi
|
$0.3284 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 5.3 kV | 15 mA | 1 A | UL RECOGNIZED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 400 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | 646BX | ||||||
|
MOC3021SR2M
onsemi
|
$0.3887 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 5.3 kV | 15 mA | 1 A | UL RECOGNIZED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 400 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Tin (Sn) | ONSEMI | DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | 646BY | ||||||
|
MOC3021TVM
onsemi
|
$0.4078 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 5.3 kV | 15 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 400 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Tin (Sn) | ONSEMI | DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | 646BZ | ||||||
|
MOC3021VM
onsemi
|
$0.4234 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 5.3 kV | 15 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 400 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Tin (Sn) | ONSEMI | DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | 646BX | ||||||
|
MOC3021SR2VM
onsemi
|
$0.4594 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 5.3 kV | 15 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 400 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Tin (Sn) | ONSEMI | DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | 646BY | ||||||
|
MOC3021SVM
onsemi
|
$0.4881 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 5.3 kV | 15 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 400 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Tin (Sn) | ONSEMI | DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | 646BY | ||||||
|
MOC3021VM
Fairchild Semiconductor Corporation
|
$0.6478 | Yes | Yes | Transferred | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 5.3 kV | 15 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 400 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | DIP | 6 | 6LD, MDIP,OPTO,WHITE,.300 WIDE | EAR99 |