Parametric results for: MOR050SJF-R1 under Metal Oxide Film Resistors

Filter Your Search

1 - 7 of 7 results

All Filters
|
-
Manufacturer Part Number: mor050sjf-r1
Select parts from the table below to compare.
Compare
Compare
MOR050SJF-R13
Hitano Enterprise Corp
Check for Price Yes Yes Active 130 mΩ 5 % 500 mW THROUGH HOLE MOUNT 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 350 V 200 °C -55 °C 2 TUBULAR PACKAGE WIRE AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.90
MOR050SJF-R16
Hitano Enterprise Corp
Check for Price Yes Yes Active 160 mΩ 5 % 500 mW THROUGH HOLE MOUNT 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 350 V 200 °C -55 °C 2 TUBULAR PACKAGE WIRE AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.90
MOR050SJF-R11
Hitano Enterprise Corp
Check for Price Yes Yes Active 110 mΩ 5 % 500 mW THROUGH HOLE MOUNT 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 350 V 200 °C -55 °C 2 TUBULAR PACKAGE WIRE AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.90
MOR050SJF-R18
Hitano Enterprise Corp
Check for Price Yes Yes Active 180 mΩ 5 % 500 mW THROUGH HOLE MOUNT 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 350 V 200 °C -55 °C 2 TUBULAR PACKAGE WIRE AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.90
MOR050SJF-R12
Hitano Enterprise Corp
Check for Price Yes Yes Active 120 mΩ 5 % 500 mW THROUGH HOLE MOUNT 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 350 V 200 °C -55 °C 2 TUBULAR PACKAGE WIRE AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.90
MOR050SJF-R1
Hitano Enterprise Corp
Check for Price Yes Yes Active 100 mΩ 5 % 500 mW THROUGH HOLE MOUNT 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 350 V 200 °C -55 °C 2 TUBULAR PACKAGE WIRE AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.90
MOR050SJF-R15
Hitano Enterprise Corp
Check for Price Yes Yes Active 150 mΩ 5 % 500 mW THROUGH HOLE MOUNT 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 350 V 200 °C -55 °C 2 TUBULAR PACKAGE WIRE AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.90