Filter Your Search
1 - 4 of 4 results
|
|
MOR100GTR-R39
Hitano Enterprise Corp
|
Check for Price | Yes | Yes | Obsolete | 390 mΩ | 2 % | 1 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 500 V | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
MOR100GTR-R3
Hitano Enterprise Corp
|
Check for Price | Yes | Yes | Obsolete | 300 mΩ | 2 % | 1 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 500 V | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
MOR100GTR-R36
Hitano Enterprise Corp
|
Check for Price | Yes | Yes | Obsolete | 360 mΩ | 2 % | 1 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 500 V | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
MOR100GTR-R33
Hitano Enterprise Corp
|
Check for Price | Yes | Yes | Obsolete | 330 mΩ | 2 % | 1 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 500 V | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.90 |