Filter Your Search
1 - 10 of 384 results
|
|
MOS65-1.000-100NHZR
Microcom Devices Ltd
|
Check for Price | Contact Manufacturer | 1 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 25 mA | 5.5 V | 4.5 V | 40/60 % | 75 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.13X.23,177/98 | YES | 6.0mm x 3.5mm x 1.7mm | SMD, 4 PIN | Clock | ||||||
|
|
MOS65-125.000-100THZR
Microcom Devices Ltd
|
Check for Price | Contact Manufacturer | 125 MHz | 100 % | 10 TTL,15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 60 mA | 5.5 V | 4.5 V | 45/55 % | 70 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.13X.23,177/98 | YES | 6.0mm x 3.5mm x 1.7mm | SMD, 4 PIN | Clock | |||||||
|
|
MOS65-1.000-20MR
Microcom Devices Ltd
|
Check for Price | Contact Manufacturer | 1 MHz | 20 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 25 mA | 5.5 V | 4.5 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.13X.23,177/98 | YES | 6.0mm x 3.5mm x 1.7mm | SMD, 4 PIN | Clock | ||||||
|
|
MOS65-125-20M
Microcom Devices Ltd
|
Check for Price | Contact Manufacturer | 125 MHz | 5 V | HCMOS | 125 MHz | 1 MHz | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | DILCC4,.15,200 | YES | Clock | |||||||||||||||||
|
|
MOS65-125.000-20H
Microcom Devices Ltd
|
Check for Price | Contact Manufacturer | 125 MHz | 20 % | 10 TTL,15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 60 mA | 5.5 V | 4.5 V | 40/60 % | 70 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.13X.23,177/98 | YES | 6.0mm x 3.5mm x 1.7mm | SMD, 4 PIN | Clock | |||||||
|
|
MOS65-1.000-100NHR
Microcom Devices Ltd
|
Check for Price | Contact Manufacturer | 1 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 25 mA | 5.5 V | 4.5 V | 40/60 % | 75 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.13X.23,177/98 | YES | 6.0mm x 3.5mm x 1.7mm | SMD, 4 PIN | Clock | ||||||
|
|
MOS65-125-100MTZR
Microcom Devices Ltd
|
Check for Price | Contact Manufacturer | 125 MHz | 5 V | HCMOS | 125 MHz | 1 MHz | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | DILCC4,.15,200 | YES | Clock | |||||||||||||||||
|
|
MOS65-1-100R
Microcom Devices Ltd
|
Check for Price | Contact Manufacturer | 1 MHz | 5 V | HCMOS | 125 MHz | 1 MHz | Not Qualified | 70 °C | SURFACE MOUNT | DILCC4,.15,200 | YES | Clock | ||||||||||||||||||
|
|
MOS65-125-100T
Microcom Devices Ltd
|
Check for Price | Contact Manufacturer | 125 MHz | 5 V | HCMOS | 125 MHz | 1 MHz | Not Qualified | 70 °C | SURFACE MOUNT | DILCC4,.15,200 | YES | Clock | ||||||||||||||||||
|
|
MOS65-125-100R
Microcom Devices Ltd
|
Check for Price | Contact Manufacturer | 125 MHz | 5 V | HCMOS | 125 MHz | 1 MHz | Not Qualified | 70 °C | SURFACE MOUNT | DILCC4,.15,200 | YES | DILCC4,.15,200 | Clock | Unknown |