Filter Your Search
1 - 1 of 1 results
|
|
MP2-R270-51P2-R30
3M Interconnect
|
Check for Price | Active Unconfirmed | 270 | 5 | 2.0066 mm | 5 | 3 A | FEMALE | 5000 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | PD-NI ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 1500VAC V | NO | 1 GΩ | UL | PLUG | PD-NI OVER NI | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | GUIDE PIN | ONE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.571 inch | 0.669 inch | 4.252 inch | 0.512 inch | EAR99 | 8536.69.40.40 |