Filter Your Search
1 - 10 of 12 results
|
|
MP2136EG-LF-P
Monolithic Power Systems
|
$1.5547 | Not Recommended | SWITCHING REGULATOR | QFN-6 | EAR99 | 8542.39.00.60 | ||||||||||||||||||||||||||||||||||||||||
|
MP2130DG
Monolithic Power Systems
|
Check for Price | No | Not Recommended | YES | SWITCHING REGULATOR | 1 | INDUSTRIAL | S-XQCC-N12 | 85 °C | -40 °C | 12 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 2 mm | 2 mm | EAR99 | 8542.39.00.60 | QFN | 12 | PULSE WIDTH MODULATION | 6 V | 2.7 V | 3.6 V | 6 A | 1.2 V | BUCK | 1.2 MHz | |||||||||||||
|
|
MP2136EG-Z
Monolithic Power Systems
|
Check for Price | No | Not Recommended | YES | SWITCHING REGULATOR | OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V | 1 | OTHER | Not Qualified | S-PDSO-N6 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | DUAL | 1 mm | 2 mm | 2 mm | QFN-6 | EAR99 | 8542.39.00.60 | QFN | 6 | PULSE WIDTH MODULATION | 6 V | 2.5 V | 3.6 V | BUCK | 2 MHz | CURRENT-MODE | ||||||||
|
MP2130DG-LF
Monolithic Power Systems
|
Check for Price | Yes | Yes | Not Recommended | YES | SWITCHING REGULATOR | 1 | INDUSTRIAL | e3 | S-XQCC-N12 | 85 °C | -40 °C | 260 | 40 | 12 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 2 mm | 2 mm | EAR99 | 8542.39.00.60 | QFN | 12 | PULSE WIDTH MODULATION | 6 V | 2.7 V | 3.6 V | 6 A | 1.2 V | BUCK | 1.2 MHz | 1 | |||||||
|
|
MP2136EG-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | Not Recommended | YES | SWITCHING REGULATOR | OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V | 1 | OTHER | e3 | Not Qualified | S-PDSO-N6 | 85 °C | -20 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 1 mm | 2 mm | 2 mm | QFN-6 | EAR99 | 8542.39.00.60 | QFN | 6 | PULSE WIDTH MODULATION | 6 V | 2.5 V | 3.6 V | BUCK | 2 MHz | CURRENT-MODE | 1 | ||||||
|
|
MP2131GG-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | YES | SWITCHING REGULATOR | OUTPUT VOLTAGE AS LOW AS 0.6 V | 1 | AUTOMOTIVE | e3 | S-XXMA-N12 | 125 °C | -40 °C | 260 | 40 | 12 | UNSPECIFIED | XMA | SQUARE | MICROELECTRONIC ASSEMBLY | Matte Tin (Sn) | NO LEAD | UNSPECIFIED | 1 mm | 2 mm | 2 mm | QFN-12 | EAR99 | 8542.39.00.60 | 5.5 V | 2.7 V | 3.6 V | BUCK | 1.2 MHz | 1 | ||||||||||||
|
|
MP2131GG
Monolithic Power Systems
|
Check for Price | Yes | Active | YES | SWITCHING REGULATOR | OUTPUT VOLTAGE AS LOW AS 0.6 V | 1 | AUTOMOTIVE | e3 | S-XXMA-N12 | 125 °C | -40 °C | 260 | 40 | 12 | UNSPECIFIED | XMA | SQUARE | MICROELECTRONIC ASSEMBLY | Matte Tin (Sn) | NO LEAD | UNSPECIFIED | 1 mm | 2 mm | 2 mm | QFN-12 | EAR99 | 8542.39.00.60 | 5.5 V | 2.7 V | 3.6 V | BUCK | 1.2 MHz | 1 | ||||||||||||
|
|
MP2136EG-LF
Monolithic Power Systems
|
Check for Price | Yes | Yes | Not Recommended | YES | SWITCHING REGULATOR | OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V | 1 | OTHER | e3 | Not Qualified | S-PDSO-N6 | 85 °C | -20 °C | 260 | 40 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 1 mm | 2 mm | 2 mm | QFN-6 | EAR99 | 8542.39.00.60 | QFN | 6 | PULSE WIDTH MODULATION | 6 V | 2.5 V | 3.6 V | BUCK | 2 MHz | CURRENT-MODE | 1 | ||||
|
MP2130DG-Z
Monolithic Power Systems
|
Check for Price | No | Not Recommended | YES | SWITCHING REGULATOR | 1 | INDUSTRIAL | S-XQCC-N12 | 85 °C | -40 °C | 12 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 2 mm | 2 mm | EAR99 | 8542.39.00.60 | QFN | 12 | PULSE WIDTH MODULATION | 6 V | 2.7 V | 3.6 V | 6 A | 1.2 V | BUCK | 1.2 MHz | |||||||||||||
|
MP2130DG-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | Not Recommended | YES | SWITCHING REGULATOR | 1 | INDUSTRIAL | e3 | S-XQCC-N12 | 85 °C | -40 °C | 260 | 40 | 12 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 2 mm | 2 mm | EAR99 | 8542.39.00.60 | QFN | 12 | PULSE WIDTH MODULATION | 6 V | 2.7 V | 3.6 V | 6 A | 1.2 V | BUCK | 1.2 MHz | 1 |