Parametric results for: MP220-R137-FT under Fixed Resistors

Filter Your Search

1 - 8 of 8 results

All Filters
|
Manufacturer Part Number: mp220r137ft
Select parts from the table below to compare.
Compare
Compare
MP220-R137-FT50Q
RCD Components Inc
Check for Price No Active 137 mΩ 1 % 35 W THROUGH HOLE MOUNT Radial 50 ppm/°C FIXED RESISTOR NOT SPECIFIED NO 500 V e0 155 °C -55 °C Molded 2 Tape Tin/Lead (Sn/Pb) FLAT 500 µm 6 mm 5.08 mm 19 mm 10.2 mm 4.5 mm Compliant EAR99 8533.29.00.00
MP220-R137-FT
RCD Components Inc
Check for Price Active 137 mΩ 1 % 35 W THROUGH HOLE MOUNT Radial 100 ppm/°C FIXED RESISTOR NOT SPECIFIED NO 500 V 155 °C -55 °C Molded 2 Tape FLAT 500 µm 6 mm 5.08 mm 19 mm 10.2 mm 4.5 mm Compliant EAR99 8533.29.00.00
MP220-R137-FTQ
RCD Components Inc
Check for Price No Active 137 mΩ 1 % 35 W THROUGH HOLE MOUNT Radial 100 ppm/°C FIXED RESISTOR NOT SPECIFIED NO 500 V e0 155 °C -55 °C Molded 2 Tape Tin/Lead (Sn/Pb) FLAT 500 µm 6 mm 5.08 mm 19 mm 10.2 mm 4.5 mm Compliant EAR99 8533.29.00.00
MP220-R137-FT50W
RCD Components Inc
Check for Price Yes Active 137 mΩ 1 % 35 W THROUGH HOLE MOUNT Radial 50 ppm/°C FIXED RESISTOR NOT SPECIFIED NO 500 V e3 155 °C -55 °C Molded 2 Tape Matte Tin (Sn) FLAT 500 µm 6 mm 5.08 mm 19 mm 10.2 mm 4.5 mm Compliant EAR99 8533.29.00.00
MP220-R137-FT25W
RCD Components Inc
Check for Price Yes Active 137 mΩ 1 % 35 W THROUGH HOLE MOUNT Radial 25 ppm/°C FIXED RESISTOR NOT SPECIFIED NO 500 V e3 155 °C -55 °C Molded 2 Tape Matte Tin (Sn) FLAT 500 µm 6 mm 5.08 mm 19 mm 10.2 mm 4.5 mm Compliant EAR99 8533.29.00.00
MP220-R137-FT25
RCD Components Inc
Check for Price Active 137 mΩ 1 % 35 W THROUGH HOLE MOUNT Radial 25 ppm/°C FIXED RESISTOR NOT SPECIFIED NO 500 V 155 °C -55 °C Molded 2 Tape FLAT 500 µm 6 mm 5.08 mm 19 mm 10.2 mm 4.5 mm Compliant EAR99 8533.29.00.00
MP220-R137-FTW
RCD Components Inc
Check for Price Yes Active 137 mΩ 1 % 35 W THROUGH HOLE MOUNT Radial 100 ppm/°C FIXED RESISTOR NOT SPECIFIED NO 500 V e3 155 °C -55 °C Molded 2 Tape Matte Tin (Sn) FLAT 500 µm 6 mm 5.08 mm 19 mm 10.2 mm 4.5 mm Compliant EAR99 8533.29.00.00
MP220-R137-FT25Q
RCD Components Inc
Check for Price No Active 137 mΩ 1 % 35 W THROUGH HOLE MOUNT Radial 25 ppm/°C FIXED RESISTOR NOT SPECIFIED NO 500 V e0 155 °C -55 °C Molded 2 Tape Tin/Lead (Sn/Pb) FLAT 500 µm 6 mm 5.08 mm 19 mm 10.2 mm 4.5 mm Compliant EAR99 8533.29.00.00