Parametric results for: MP220G-R357-FT50 under Fixed Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: mp220gr357ft50
Select parts from the table below to compare.
Compare
Compare
MP220G-R357-FT50
RCD Components Inc
Check for Price Buy Active 357 mΩ 1 % 35 W 4018 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR NOT SPECIFIED YES 500 V 155 °C -55 °C Molded 2 Tape GULL WING 500 µm 6 mm 5.08 mm 19 mm 10.2 mm 4.5 mm Compliant EAR99 8533.29.00.00
MP220G-R357-FT50W
RCD Components Inc
Check for Price Buy Yes Active 357 mΩ 1 % 35 W 4018 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR NOT SPECIFIED YES 500 V e3 155 °C -55 °C Molded 2 Tape Matte Tin (Sn) GULL WING 500 µm 6 mm 5.08 mm 19 mm 10.2 mm 4.5 mm Compliant EAR99 8533.29.00.00
MP220G-R357-FT50Q
RCD Components Inc
Check for Price Buy No Active 357 mΩ 1 % 35 W 4018 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR NOT SPECIFIED YES 500 V e0 155 °C -55 °C Molded 2 Tape Tin/Lead (Sn/Pb) GULL WING 500 µm 6 mm 5.08 mm 19 mm 10.2 mm 4.5 mm Compliant EAR99 8533.29.00.00