Filter Your Search
1 - 8 of 8 results
|
|
MP220P-R301-FT
RCD Components Inc
|
Check for Price | Active | 301 mΩ | 1 % | 35 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | NOT SPECIFIED | NO | 500 V | 155 °C | -55 °C | Molded | 2 | Tape | FLAT | 500 µm | 6 mm | 5.08 mm | 19 mm | 10.2 mm | 4.5 mm | Compliant | EAR99 | 8533.29.00.00 | |||||
|
|
MP220P-R301-FT50W
RCD Components Inc
|
Check for Price | Yes | Active | 301 mΩ | 1 % | 35 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | NOT SPECIFIED | NO | 500 V | e3 | 155 °C | -55 °C | Molded | 2 | Tape | Matte Tin (Sn) | FLAT | 500 µm | 6 mm | 5.08 mm | 19 mm | 10.2 mm | 4.5 mm | Compliant | EAR99 | 8533.29.00.00 | ||
|
|
MP220P-R301-FT50
RCD Components Inc
|
Check for Price | Active | 301 mΩ | 1 % | 35 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | NOT SPECIFIED | NO | 500 V | 155 °C | -55 °C | Molded | 2 | Tape | FLAT | 500 µm | 6 mm | 5.08 mm | 19 mm | 10.2 mm | 4.5 mm | Compliant | EAR99 | 8533.29.00.00 | |||||
|
|
MP220P-R301-FT25W
RCD Components Inc
|
Check for Price | Yes | Active | 301 mΩ | 1 % | 35 W | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | NOT SPECIFIED | NO | 500 V | e3 | 155 °C | -55 °C | Molded | 2 | Tape | Matte Tin (Sn) | FLAT | 500 µm | 6 mm | 5.08 mm | 19 mm | 10.2 mm | 4.5 mm | Compliant | EAR99 | 8533.29.00.00 | ||
|
|
MP220P-R301-FT25
RCD Components Inc
|
Check for Price | Active | 301 mΩ | 1 % | 35 W | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | NOT SPECIFIED | NO | 500 V | 155 °C | -55 °C | Molded | 2 | Tape | FLAT | 500 µm | 6 mm | 5.08 mm | 19 mm | 10.2 mm | 4.5 mm | Compliant | EAR99 | 8533.29.00.00 | |||||
|
|
MP220P-R301-FTW
RCD Components Inc
|
Check for Price | Yes | Active | 301 mΩ | 1 % | 35 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | NOT SPECIFIED | NO | 500 V | e3 | 155 °C | -55 °C | Molded | 2 | Tape | Matte Tin (Sn) | FLAT | 500 µm | 6 mm | 5.08 mm | 19 mm | 10.2 mm | 4.5 mm | Compliant | EAR99 | 8533.29.00.00 | ||
|
|
MP220P-R301-FT50Q
RCD Components Inc
|
Check for Price | No | Active | 301 mΩ | 1 % | 35 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | NOT SPECIFIED | NO | 500 V | e0 | 155 °C | -55 °C | Molded | 2 | Tape | Tin/Lead (Sn/Pb) | FLAT | 500 µm | 6 mm | 5.08 mm | 19 mm | 10.2 mm | 4.5 mm | Compliant | EAR99 | 8533.29.00.00 | ||
|
|
MP220P-R301-FTQ
RCD Components Inc
|
Check for Price | No | Active | 301 mΩ | 1 % | 35 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | NOT SPECIFIED | NO | 500 V | e0 | 155 °C | -55 °C | Molded | 2 | Tape | Tin/Lead (Sn/Pb) | FLAT | 500 µm | 6 mm | 5.08 mm | 19 mm | 10.2 mm | 4.5 mm | Compliant | EAR99 | 8533.29.00.00 |