Filter Your Search
1 - 1 of 1 results
|
|
MP3383GF
Monolithic Power Systems
|
Check for Price | Yes | Active | 15 V | 33 V | 6 V | 400 mA | YES | BOOST | 550 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G16 | e3 | 2A | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC | TSOP | TSOP20,.25,25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TSSOP-16 | EAR99 | 8542.39.00.60 |