Filter Your Search
1 - 2 of 2 results
|
|
MP3398DGS-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 4 | LED DISPLAY DRIVER | NO | 1 | 5.5 mA | 28 V | 5 V | YES | R-PDSO-G16 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC-16 | EAR99 | 8542.39.00.60 | ||
|
|
MP3398DGS
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 4 | LED DISPLAY DRIVER | NO | 1 | 5.5 mA | 28 V | 5 V | YES | R-PDSO-G16 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC-16 | EAR99 | 8542.39.00.60 |