Parametric results for: MP763 under Digital to Analog Converters

Filter Your Search

1 - 10 of 46 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: mp763
Select parts from the table below to compare.
Compare
Compare
MP7636AJD
Micro Power Systems
Check for Price Obsolete 15 V 10 V 0.006 % 16 NO D/A CONVERTER BINARY PARALLEL, 8 BITS 1 2 µs 2 mA CMOS INDUSTRIAL R-CDIP-T20 Not Qualified 85 °C -40 °C 20 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL DIP-20 8542.39.00.40
MP7633KP
Micro Power Systems
Check for Price Obsolete 15 V 10 V 0.098 % 10 YES D/A CONVERTER BINARY PARALLEL, WORD 1 1000 ns 500 ns 2 mA CMOS INDUSTRIAL S-PQCC-J20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND QUAD 8542.39.00.40
package
MP7633UD
Exar Corporation
Check for Price Obsolete 15 V 10 V 0.0488 % 10 NO D/A CONVERTER BINARY PARALLEL, WORD 1 1000 ns 500 ns 2 mA CMOS MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 19.05 mm 0.300 INCH, CERAMIC, DIP-16 8542.39.00.40 DIP 16 3A001.a.2.c
MP7633LP
Micro Power Systems
Check for Price Obsolete 15 V 10 V 0.048 % 10 YES D/A CONVERTER BINARY PARALLEL, WORD 1 1000 ns 500 ns 2 mA CMOS INDUSTRIAL S-PQCC-J20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND QUAD 8542.39.00.40
MP7636ATD
Exar Corporation
Check for Price Obsolete 0.003 % 16 NO D/A CONVERTER BINARY, OFFSET BINARY 1 2 mA CMOS MILITARY R-XDIP-T20 Not Qualified e0 125 °C -55 °C 20 CERAMIC DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-20 8542.39.00.40 3A001.a.2.c
MP7633AD
Micro Power Systems
Check for Price Obsolete 15 V 10 V 0.195 % 10 NO D/A CONVERTER BINARY PARALLEL, WORD 1 1000 ns 500 ns 2 mA CMOS INDUSTRIAL R-GDIP-T16 Not Qualified 85 °C -40 °C 16 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL DIP-16 8542.39.00.40
MP7636ASD
Exar Corporation
Check for Price Obsolete 0.006 % 16 NO D/A CONVERTER BINARY, OFFSET BINARY 1 2 mA CMOS MILITARY R-XDIP-T20 Not Qualified e0 125 °C -55 °C 20 CERAMIC DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-20 8542.39.00.40 3A001.a.2.c
MP7636AJD
Exar Corporation
Check for Price Obsolete 0.006 % 16 NO D/A CONVERTER BINARY, OFFSET BINARY 1 2 mA CMOS INDUSTRIAL R-XDIP-T20 Not Qualified e0 85 °C -40 °C 20 CERAMIC DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-20 8542.39.00.40
MP7633LN
Micro Power Systems
Check for Price Obsolete 15 V 10 V 0.048 % 10 NO D/A CONVERTER BINARY PARALLEL, WORD 1 1000 ns 500 ns 2 mA CMOS INDUSTRIAL R-PDIP-T16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL DIP-16 8542.39.00.40
MP7633CD
Micro Power Systems
Check for Price Obsolete 15 V 10 V 0.048 % 10 NO D/A CONVERTER BINARY PARALLEL, WORD 1 1000 ns 500 ns 2 mA CMOS INDUSTRIAL R-GDIP-T16 Not Qualified 85 °C -40 °C 16 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL DIP-16 8542.39.00.40