Parametric results for: MP7633JS under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: mp7633js
Select parts from the table below to compare.
Compare
Compare
MP7633JS
Exar Corporation
Check for Price Obsolete 15 V 10 V 0.1953 % 10 YES D/A CONVERTER BINARY PARALLEL, WORD 1 1000 ns 500 ns 2 mA CMOS INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 10.3 mm 0.300 INCH, SOIC-16 8542.39.00.40
MP7633JS
Micro Power Systems
Check for Price Obsolete 15 V 10 V 0.195 % 10 YES D/A CONVERTER BINARY PARALLEL, WORD 1 1000 ns 500 ns 2 mA CMOS INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL 8542.39.00.40