Filter Your Search
1 - 8 of 8 results
|
|
MPIA2510V2-R33-R
Eaton Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 20 mΩ | 20 % | YES | 1 MHz | 4.8 A | 120 MHz | 0808 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 2 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
MPIA2510V2-R47-R
Eaton Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 470 nH | 25 mΩ | 20 % | YES | 1 MHz | 4.4 A | 100 MHz | 0808 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 2 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
MPIA2510V2-2R2-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 110 mΩ | 20 % | YES | 1 MHz | 2.1 A | 45 MHz | 0808 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 2 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
MPIA2510V2-1R0-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 52 mΩ | 20 % | YES | 1 MHz | 3.1 A | 55 MHz | 0808 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 2 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
MPIA2510V2-4R7-R
Eaton Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 262 mΩ | 20 % | YES | 1 MHz | 1.22 A | 25 MHz | 0808 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 2 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
MPIA2510V2-1R5-R
Eaton Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 85 mΩ | 20 % | YES | 1 MHz | 2.5 A | 45 MHz | 0808 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 2 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
MPIA2510V2-3R3-R
Eaton Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 170 mΩ | 20 % | YES | 1 MHz | 1.6 A | 35 MHz | 0808 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 2 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
MPIA2510V2-R68-R
Eaton Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 680 nH | 44 mΩ | 20 % | YES | 1 MHz | 3.1 A | 80 MHz | 0808 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 2 mm | CHIP | EAR99 | 8504.50.80.00 |