Parametric results for: MPIA2512V3-R47-R under Fixed Inductors

Filter Your Search

1 - 8 of 8 results

All Filters
|
-
-
-
-
Manufacturer Part Number: mpia2512v
Select parts from the table below to compare.
Compare
Compare
MPIA2512V2-1R0-R
Eaton Corporation
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 1 µH 44 mΩ 20 % YES 1 MHz 3.3 A 70 MHz 0808 POWER INDUCTOR 1 YES e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 1.2 mm 2 mm 2 mm CHIP EAR99 8504.50.80.00
MPIA2512V2-2R2-R
Eaton Corporation
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 2.2 µH 87 mΩ 20 % YES 1 MHz 2.2 A 30 MHz 0808 POWER INDUCTOR 1 YES e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 1.2 mm 2 mm 2 mm CHIP EAR99 8504.50.80.00
MPIA2512V2-1R5-R
Eaton Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 1.5 µH 77 mΩ 20 % YES 1 MHz 2.3 A 45 MHz 0808 POWER INDUCTOR 1 YES e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 1.2 mm 2 mm 2 mm CHIP EAR99 8504.50.80.00
MPIA2512V2-3R3-R
Eaton Corporation
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 3.3 µH 135 mΩ 20 % YES 1 MHz 1.8 A 35 MHz 0808 POWER INDUCTOR 1 YES e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 1.2 mm 2 mm 2 mm CHIP EAR99 8504.50.80.00 Compliant
MPIA2512V2-R33-R
Eaton Corporation
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 330 nH 19 mΩ 20 % YES 1 MHz 5.1 A 130 MHz 0808 POWER INDUCTOR 1 YES e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 1.2 mm 2 mm 2 mm CHIP EAR99 8504.50.80.00
MPIA2512V2-R47-R
Eaton Corporation
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 470 nH 23 mΩ 20 % YES 1 MHz 4.9 A 100 MHz 0808 POWER INDUCTOR 1 YES e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 1.2 mm 2 mm 2 mm CHIP EAR99 8504.50.80.00
MPIA2512V2-R68-R
Eaton Corporation
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 680 nH 35 mΩ 20 % YES 1 MHz 3.4 A 70 MHz 0808 POWER INDUCTOR 1 YES e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 1.2 mm 2 mm 2 mm CHIP EAR99 8504.50.80.00
MPIA2512V2-4R7-R
Eaton Corporation
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 4.7 µH 235 mΩ 20 % YES 1 MHz 1.4 A 25 MHz 0808 POWER INDUCTOR 1 YES e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 1.2 mm 2 mm 2 mm CHIP EAR99 8504.50.80.00