Parametric results for: MPIA4040R1-R33-R under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: mpia4040r1-r33-r
Select parts from the table below to compare.
Compare
Compare
MPIA4040R1-R33-R
Cooper Industries
Check for Price Yes Transferred GENERAL PURPOSE INDUCTOR 330 nH 28 mΩ 20 % 17 A 1816 YES AEC-Q200 125 °C -55 °C Magnetically Shielded SMT TR, 13 Inch 1.2 mm 4.45 mm 4.06 mm EAR99 8504.50.80.00
MPIA4040R1-R33-R
Eaton Corporation
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 330 nH 28 mΩ 20 % YES 100 kHz 4.4 A METAL COMPOSITE 1816 POWER INDUCTOR 1 YES DCR IS MEASERED AT 20 % TOLERANCE AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.2 mm 4.45 mm 4.06 mm EAR99 8504.50.80.00 CHIP