Filter Your Search
1 - 3 of 3 results
|
|
MPIA4040R1-R47-R
Eaton Electronics
|
Check for Price Buy | Obsolete | Unknown | ||||||||||||||||||||||||||||||||
|
|
MPIA4040R1-R47-R
Eaton Corporation
|
Check for Price Buy | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 470 nH | 20 mΩ | 20 % | YES | 100 kHz | 5.2 A | METAL COMPOSITE | 1816 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 20 % TOLERANCE | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.2 mm | 4.45 mm | 4.06 mm | CHIP | EAR99 | 8504.50.80.00 | |||
|
|
MPIA4040R1-R47-R
Cooper Industries
|
Check for Price Buy | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 470 nH | 20 mΩ | 20 % | 11.5 A | 1816 | YES | AEC-Q200 | 125 °C | -55 °C | Magnetically Shielded | SMT | TR, 13 Inch | 1.2 mm | 4.45 mm | 4.06 mm | EAR99 | 8504.50.80.00 |