Filter Your Search
1 - 10 of 31 results
|
MPTH250V120
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1 W | PTC THERMISTOR | 4 TO 16 OHMS AT 23 DEG CEL | THROUGH HOLE MOUNT | 23 °C | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | RADIAL | WIRE | MERITEK ELECTRONICS CORP | , | compliant | |||||||||
|
MPTH250V110UV
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1 W | PTC THERMISTOR | 5 TO 16 OHMS AT 23 DEG CEL | THROUGH HOLE MOUNT | 23 °C | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | RADIAL | WIRE | MERITEK ELECTRONICS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | |||||||
|
MPTH250V180
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1.5 W | PTC THERMISTOR | 0.8 TO 4 OHMS AT 23 DEG CEL | THROUGH HOLE MOUNT | 23 °C | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | RADIAL | WIRE | MERITEK ELECTRONICS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | |||||||
|
MPTH600V200V
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 1 W | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 4 OHMS | THROUGH HOLE MOUNT | NO | 250 V | e3 | 85 °C | -40 °C | 2 | Tin (Sn) | RADIAL | WIRE | 14 mm | 12 mm | 6 mm | MERITEK ELECTRONICS CORP | RADIAL LEADED | unknown | Radial | ||||||||
|
MPTH250V180V
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1.5 W | PTC THERMISTOR | 0.8 TO 4 OHMS AT 23 DEG CEL | THROUGH HOLE MOUNT | 23 °C | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | RADIAL | WIRE | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | 8533.40.80.70 | |||||||
|
MPTH250V120UV
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1 W | PTC THERMISTOR | 6 TO 16 OHMS AT 23 DEG CEL | THROUGH HOLE MOUNT | 23 °C | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | RADIAL | WIRE | MERITEK ELECTRONICS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | |||||||
|
MPTH600V250V
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 1 W | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 1 OHMS | THROUGH HOLE MOUNT | NO | 250 V | e3 | 85 °C | -40 °C | 2 | Tin (Sn) | RADIAL | WIRE | 15 mm | 12 mm | 6 mm | MERITEK ELECTRONICS CORP | RADIAL LEADED | unknown | Radial | ||||||||
|
MPTH250V145
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1 W | PTC THERMISTOR | 3 TO 12 OHMS AT 23 DEG CEL | THROUGH HOLE MOUNT | 23 °C | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | RADIAL | WIRE | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | 8533.40.80.70 | |||||||
|
MPTH250V080UV
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1 W | PTC THERMISTOR | 14 TO 33 OHMS AT 23 DEG CEL | THROUGH HOLE MOUNT | 23 °C | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | RADIAL | WIRE | MERITEK ELECTRONICS CORP | , | compliant | |||||||||
|
MPTH250V180XV
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1.5 W | PTC THERMISTOR | 0.8 TO 4 OHMS AT 23 DEG CEL | THROUGH HOLE MOUNT | 23 °C | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | RADIAL | WIRE | MERITEK ELECTRONICS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 |