Parametric results for: MSM511666C-60JS under DRAMs

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: msm511666c60js
Select parts from the table below to compare.
Compare
Compare
package
MSM511666C-60JS
LAPIS Semiconductor Co Ltd
Check for Price Buy No Obsolete 1.0486 Mbit 16 64KX16 5 V 60 ns 256 FAST PAGE WITH EDO EDO DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH 8 COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE NO 1 mA 100 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY SOJ SOJ40,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL 3.75 mm 26.03 mm 10.16 mm SOJ SOJ, SOJ40,.44 40 Unknown EAR99 8542.32.00.02
package
MSM511666C-60JS
OKI Electric Industry Co Ltd
Check for Price Buy Transferred 1.0486 Mbit 16 64KX16 5 V 60 ns 256 FAST PAGE WITH EDO EDO DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH 8 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J40 Not Qualified 70 °C 40 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.75 mm 26.03 mm 10.16 mm SOJ SOJ, 40 Unknown EAR99 8542.32.00.02