Filter Your Search
1 - 10 of 16 results
|
MSM511666C-70TS-K
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 1.0486 Mbit | 16 | 64KX16 | 5 V | 70 ns | 256 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 8 | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | TSOP2 | TSOP2, | 44 | Unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
MSM511666CL-60JS
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 1.0486 Mbit | 16 | 64KX16 | 5 V | 60 ns | 256 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 8 | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 26.03 mm | 10.16 mm | SOJ | SOJ, | 40 | Unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
MSM511666CL-70JS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 70 ns | 256 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 8 | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | 200 µA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 3.75 mm | 26.03 mm | 10.16 mm | SOJ | SOJ, SOJ40,.44 | 40 | Unknown | EAR99 | 8542.32.00.02 | ||
|
MSM511666C-60JS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 60 ns | 256 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 8 | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 3.75 mm | 26.03 mm | 10.16 mm | SOJ | SOJ, SOJ40,.44 | 40 | Unknown | EAR99 | 8542.32.00.02 | ||
|
MSM511666CL-70TS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 70 ns | 256 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 8 | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | 200 µA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | TSOP2 | TSOP2, TSOP40/44,.46,32 | 44 | Unknown | EAR99 | 8542.32.00.02 | ||
|
MSM511666C-60TS-K
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 1.0486 Mbit | 16 | 64KX16 | 5 V | 60 ns | 256 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 8 | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | TSOP2 | TSOP2, | 44 | Unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
MSM511666CL-60TS-K
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 1.0486 Mbit | 16 | 64KX16 | 5 V | 60 ns | 256 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 8 | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | TSOP2 | TSOP2, | 44 | Unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
MSM511666C-70TS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 70 ns | 256 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 8 | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | TSOP2 | TSOP2, TSOP40/44,.46,32 | 44 | Unknown | EAR99 | 8542.32.00.02 | ||
|
MSM511666C-70JS
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 1.0486 Mbit | 16 | 64KX16 | 5 V | 70 ns | 256 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 8 | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 26.03 mm | 10.16 mm | SOJ | SOJ, | 40 | Unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
MSM511666CL-70JS
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 1.0486 Mbit | 16 | 64KX16 | 5 V | 70 ns | 256 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 8 | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 26.03 mm | 10.16 mm | SOJ | SOJ, | 40 | Unknown | EAR99 | 8542.32.00.02 |