Parametric results for: MTS09 under Headers and Edge Type Connectors

Filter Your Search

1 - 9 of 9 results

All Filters
|
Manufacturer Part Number: mts09
Select parts from the table below to compare.
Compare
Compare
MTS-09
Adam Technologies Inc
$0.3900 Yes Active 9 1 3 A FEMALE CABLE POLYAMIDE SN ON CU BOARD CONNECTOR 500VAC V NO 1 GΩ POLARIZED HOUSING 22 AWG 28 AWG CSA; UL -25 °C 85 °C TIN OVER COPPER RECTANGULAR SQ PIN-SKT WHITE 0.1 inch NO LOCKING ONE CRIMP 0.197 inch 0.504 inch EAR99 8536.69.40.40
MTS09008
Sauro srl
Check for Price Yes Contact Manufacturer BOARD STANDARD: 94V-0; POLYAMIDE66 300 V EAR99 8536.90.40.00 CONNECTOR 1 1 9 12 A CE; CSA; ESS; IMQ; UL; VDE MALE BARRIER STRIP TERMINAL BLOCK 2.08 mm2 14 AWG
MTS09099
Sauro srl
Check for Price Yes Contact Manufacturer BOARD STANDARD: 94V-0; POLYAMIDE66 450 V EAR99 8536.90.40.00 CONNECTOR 1 1 9 12 A CE; CSA; ESS; IMQ; UL; VDE MALE BARRIER STRIP TERMINAL BLOCK 2.08 mm2 14 AWG
MTS09009
Sauro srl
Check for Price Yes Contact Manufacturer BOARD STANDARD: 94V-0; POLYAMIDE66 450 V EAR99 8536.90.40.00 CONNECTOR 1 1 9 12 A CE; CSA; ESS; IMQ; UL; VDE MALE BARRIER STRIP TERMINAL BLOCK 2.08 mm2 14 AWG
MTS09007
Sauro srl
Check for Price Yes Contact Manufacturer BOARD STANDARD: 94V-0; POLYAMIDE66 450 V EAR99 8536.90.40.00 CONNECTOR 1 1 9 12 A CE; CSA; ESS; IMQ; UL; VDE MALE BARRIER STRIP TERMINAL BLOCK 2.08 mm2 14 AWG
MTS0900T
Sauro srl
Check for Price Yes Contact Manufacturer BOARD STANDARD: 94V-0; POLYAMIDE66 300 V EAR99 8536.90.40.00 CONNECTOR 1 1 9 12 A CE; CSA; ESS; IMQ; UL; VDE MALE BARRIER STRIP TERMINAL BLOCK 2.08 mm2 14 AWG
MTS0909T
Sauro srl
Check for Price Yes Contact Manufacturer BOARD STANDARD: 94V-0; POLYAMIDE66 300 V EAR99 8536.90.40.00 CONNECTOR 1 1 9 12 A CE; CSA; ESS; IMQ; UL; VDE MALE BARRIER STRIP TERMINAL BLOCK 2.08 mm2 14 AWG
MTS09098
Sauro srl
Check for Price Yes Contact Manufacturer BOARD STANDARD: 94V-0; POLYAMIDE66 300 V EAR99 8536.90.40.00 CONNECTOR 1 1 9 12 A CE; CSA; ESS; IMQ; UL; VDE MALE BARRIER STRIP TERMINAL BLOCK 2.08 mm2 14 AWG
MTS09097
Sauro srl
Check for Price Yes Contact Manufacturer BOARD STANDARD: 94V-0; POLYAMIDE66 450 V EAR99 8536.90.40.00 CONNECTOR 1 1 9 12 A CE; CSA; ESS; IMQ; UL; VDE MALE BARRIER STRIP TERMINAL BLOCK 2.08 mm2 14 AWG