Filter Your Search
1 - 2 of 2 results
|
MTS1512K8C25LSJ2M
Minco Technology Labs LLC
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 25 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | CMOS | MILITARY | R-CDSO-J36 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 36 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | GOLD | J BEND | 1.27 mm | DUAL | 3.68 mm | 23.62 mm | 10.73 mm | SOJ | CERAMIC, SOJ-36 | 36 | 3A991.b.2.a | 8542.32.00.41 | ||
|
|
MTS1512K8C25LSJ2M
Micross Components
|
Check for Price | Active Unconfirmed | 4.1943 Mbit | 8 | 512KX8 | 25 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | CMOS | MILITARY | R-CDSO-J36 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 36 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | GOLD | J BEND | 1.27 mm | DUAL | 3.68 mm | 23.62 mm | 10.73 mm | CERAMIC, SOJ-36 | 3A991.b.2.a | 8542.32.00.41 |