Parametric results for: MTS30 under RF/Microwave Mixers

Filter Your Search

1 - 7 of 7 results

All Filters
|
-
Manufacturer Part Number: mts30
Select parts from the table below to compare.
Compare
Compare
MTS3009
Teledyne Technologies Inc
Check for Price Active -55 °C 85 °C SURFACE MOUNT PACKAGE-4 50 Ω COMPONENT 9.5 dB 3.4 GHz 1 MHz TRIPLE BALANCED
MTS3050H48-32.000MHZ
MMD
Check for Price Yes Transferred 3.3 V STANDBY; ENABLE/DISABLE FUNCTION; BULK 10 ns 3.63 V 2.97 V e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) SMD, 4 PIN Clock NO 50 % 4 32 MHz HCMOS 15 pF 5.2mm x 3.4mm x 1.6mm 10 ms 40/60 %
MTS3008
Teledyne Technologies Inc
Check for Price Active I/P POWER-MAX (PEAK)=27DBM -55 °C 85 °C SURFACE MOUNT PACKAGE-4 50 Ω COMPONENT 7.5 dB 3.4 GHz 1 MHz TRIPLE BALANCED
MTS3009
Teledyne Cougar Inc
Check for Price Contact Manufacturer
MTS3008
Teledyne Cougar Inc
Check for Price Contact Manufacturer
MTS30
Master Instrument Corp
Check for Price Contact Manufacturer THROUGH HOLE MOUNT NO
MTS30A
Master Instrument Corp
Check for Price Contact Manufacturer THROUGH HOLE MOUNT NO