Filter Your Search
1 - 10 of 41 results
|
|
MTS325SDV-19.800MHZ-T
MMD
|
Check for Price | Yes | Transferred | 3 V | TR | -30 °C | 70 °C | SURFACE MOUNT | YES | SMD, 4 PIN | Sine | 1 PPM/YEAR | 2.5 V | 500 mV | NO | 15 ppm | 2.5 % | 4 | 19.8 MHz | CLIPPED SINE | 10 kΩ | 800 mV | 3.4mm x 2.7mm x 1.2mm | |||
|
|
MTS325SD-19.800MHZ-T
MMD
|
Check for Price | Yes | Transferred | 3 V | TR | -30 °C | 70 °C | SURFACE MOUNT | YES | SMD, 4 PIN | Sine | 1 PPM/YEAR | NO | 2.5 % | 4 | 19.8 MHz | CLIPPED SINE | 10 kΩ | 800 mV | 3.4mm x 2.7mm x 1.2mm | ||||||
|
|
MTS325SEV-14.400MHZ-T
MMD
|
Check for Price | Yes | Transferred | 3 V | TR | -30 °C | 80 °C | SURFACE MOUNT | YES | Sine | 1 PPM/YEAR | 2.5 V | 500 mV | NO | 15 ppm | 2.5 % | 4 | 14.4 MHz | CLIPPED SINE | 10 kΩ | 800 mV | 3.4mm x 2.7mm x 1.2mm | Compliant | |||
|
|
MTS325SE-19.800MHZ
MMD
|
Check for Price | Yes | Transferred | 3 V | BULK | -30 °C | 80 °C | SURFACE MOUNT | YES | SMD, 4 PIN | Sine | 1 PPM/YEAR | NO | 2.5 % | 4 | 19.8 MHz | CLIPPED SINE | 10 kΩ | 800 mV | 3.4mm x 2.7mm x 1.2mm | ||||||
|
|
MTS325SAV-14.400MHZ
MMD
|
Check for Price | Yes | Transferred | 3 V | BULK | 50 °C | SURFACE MOUNT | YES | SMD, 4 PIN | Sine | 1 PPM/YEAR | 2.5 V | 500 mV | NO | 15 ppm | 2.5 % | 4 | 14.4 MHz | CLIPPED SINE | 10 kΩ | 800 mV | 3.4mm x 2.7mm x 1.2mm | ||||
|
|
MTS325SDV-14.400MHZ
MMD
|
Check for Price | Yes | Transferred | 3 V | BULK | -30 °C | 70 °C | SURFACE MOUNT | YES | SMD, 4 PIN | Sine | 1 PPM/YEAR | 2.5 V | 500 mV | NO | 15 ppm | 2.5 % | 4 | 14.4 MHz | CLIPPED SINE | 10 kΩ | 800 mV | 3.4mm x 2.7mm x 1.2mm | |||
|
|
MTS325SG-14.400MHZ-T
MMD
|
Check for Price | Yes | Transferred | 3 V | TR | 70 °C | SURFACE MOUNT | YES | SMD, 4 PIN | Sine | 1 PPM/YEAR | NO | 2.5 % | 4 | 14.4 MHz | CLIPPED SINE | 10 kΩ | 800 mV | 3.4mm x 2.7mm x 1.2mm | |||||||
|
|
MTS325SCV-19.800MHZ-T
MMD
|
Check for Price | Yes | Transferred | 3 V | TR | -20 °C | 70 °C | SURFACE MOUNT | YES | SMD, 4 PIN | Sine | 1 PPM/YEAR | 2.5 V | 500 mV | NO | 15 ppm | 2.5 % | 4 | 19.8 MHz | CLIPPED SINE | 10 kΩ | 800 mV | 3.4mm x 2.7mm x 1.2mm | |||
|
|
MTS325SA-14.400MHZ
MMD
|
Check for Price | Yes | Transferred | 3 V | BULK | 50 °C | SURFACE MOUNT | YES | SMD, 4 PIN | Sine | 1 PPM/YEAR | NO | 2.5 % | 4 | 14.4 MHz | CLIPPED SINE | 10 kΩ | 800 mV | 3.4mm x 2.7mm x 1.2mm | |||||||
|
|
MTS325SAV-14.400MHZ-T
MMD
|
Check for Price | Yes | Transferred | 3 V | TR | 50 °C | SURFACE MOUNT | YES | SMD, 4 PIN | Sine | 1 PPM/YEAR | 2.5 V | 500 mV | NO | 15 ppm | 2.5 % | 4 | 14.4 MHz | CLIPPED SINE | 10 kΩ | 800 mV | 3.4mm x 2.7mm x 1.2mm |