Filter Your Search
1 - 4 of 4 results
|
MUPTB28
Microchip Technology Inc
|
$1.6862 | No | Active | 47.8 V | 1 µA | 2.5 W | SILICON | 31 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | HIGH RELIABILITY, MIL-STD-750 | 1 kW | 28 V | S-PSSO-G1 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-PRF-19500 | DO-216AA | 1 | 150 °C | -65 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||
|
MUPTB28E3
Microchip Technology Inc
|
$1.6862 | Yes | Active | 47.8 V | 1 µA | 2.5 W | SILICON | 31 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | HIGH RELIABILITY, MIL-STD-750 | 1 kW | 28 V | S-PSSO-G1 | e3 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-PRF-19500 | DO-216AA | 1 | 150 °C | -65 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | |||||
|
MUPTB28E3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 47.8 V | 1 µA | 2.5 W | SILICON | 31 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | 1 kW | 28 V | S-PSSO-G1 | e3 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-216AA | 1 | 150 °C | -65 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||
|
MUPTB28
Microsemi Corporation
|
Check for Price | No | Transferred | 47.8 V | 1 µA | 2.5 W | SILICON | 31 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | 1 kW | 28 V | S-PSSO-G1 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-216AA | 1 | 150 °C | -65 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | SINGLE | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 |