Filter Your Search
1 - 10 of 11 results
|
MURB1610CT-T
Diodes Incorporated
|
Check for Price | Yes | Active | 8 A | 975 mV | 25 ns | 5 µA | SILICON | 100 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | EFFICIENCY | 100 A | 1 | 100 V | R-PSSO-G2 | e3 | MIL-STD-202 | 1 | 150 °C | -65 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | DIODES INC | not_compliant | EAR99 | ||||||||||
|
MURB1610CT-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
MURB1610CT-13
Diodes Incorporated
|
Check for Price | No | Yes | Active | 16 A | 975 mV | 30 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | LOW LEAKAGE CURRENT | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | DIODES INC | not_compliant | EAR99 | TO-263 | ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | 8541.10.00.80 | ||||||
|
MURB1610CT
Micro Commercial Components
|
Check for Price | No | Obsolete | 16 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSSO-G2 | e0 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | TO-263 | R-PSSO-G2 | 3 | 8541.10.00.80 | ||||||||||||||
|
MURB1610CT-13-F
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 16 A | 30 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | DIODES INC | compliant | EAR99 | TO-263 | R-PSSO-G2 | 3 | 8541.10.00.80 | |||||||||
|
MURB1610CT-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
MURB1610CT
Diodes Incorporated
|
Check for Price | No | No | Obsolete | 16 A | 975 mV | 30 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | DIODES INC | unknown | EAR99 | TO-263 | R-PSSO-G2 | 3 | 8541.10.00.80 | ||||||||||
|
MURB1610CT
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 16 A | 975 mV | 25 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSSO-G2 | 150 °C | 255 | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITE-ON SEMICONDUCTOR CORP | unknown | EAR99 | TO-263 | R-PSSO-G2 | 3 | 8541.10.00.80 | ||||||||||||
|
MURB1610CT
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 16 A | 975 mV | 35 ns | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 120 A | 1 | 150 °C | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||
|
MURB1610CT-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 16 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSSO-G2 | e3 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | TO-263 | R-PSSO-G2 | 3 | 8541.10.00.80 |